Rochester Electronics P8798
| Producent | |
| Nr części prod. | P8798 |
| Nr LCSC | C3231689 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Others Microcontrollers |
| Karta Katalogowa | Rochester Electronics P8798 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | Rochester Electronics | |
| Opak. | - | |
| CPU Core | Others |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | Rochester Electronics |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| CPU Core | Others |
Opis
The MCS-96 family of 16-bit microcontrollers includes numerous members, all designed for high-speed control applications. The 8X98 members are designed for applications that require the speed of a 16-bit microcontroller but are constrained by board space and cost requirements to an 8-bit external bus. The 8X98 members are fabricated using Intel's HMOS-III process. The CPU supports bit, byte, and word operations. A subset of the instruction set supports 32-bit double-word operations. At a 12 MHz input frequency, the 8098 can perform a 16-bit addition in 1.0 µs and a 16×16-bit multiplication or 32/16-bit division in 6.25 µs. In typical applications, instruction execution time averages 1 to 2 µs. Four high-speed capture inputs are provided to record the time of occurrence of external events. Six high-speed pulse generator outputs are provided to trigger external events at preset times. The high-speed output unit can simultaneously perform software timer functions. Up to four 16-bit software timers can run simultaneously. The on-chip A/D converter includes a sample-and-hold circuit that converts up to 4 multiplexed analog input channels to 10-bit digital values. Using a 12 MHz crystal, each conversion takes 2 µs. A serial port, a watchdog timer, and a PWM output signal are also provided on-chip. For the commercial (standard) temperature option, operating characteristics are guaranteed over a temperature range of 0℃ to +70℃. For the extended temperature range option, operating characteristics are guaranteed over a temperature range of -40℃ to +85℃. Unless otherwise specified, the specifications for both options are identical. For the extended burn-in option, burn-in is dynamic, performed at 125℃ with VCC = 5.5 V ± 0.5 V for a minimum of 160 hours, following the guidelines of MIL STD-883 Method 1015.
Funkcje
- 232-byte register file
- Register-to-register architecture
- 10-bit A/D converter with S/H
- Two 8-bit and two 4-bit I/O ports
- 20 interrupt sources
- PWM output
- ROM/EPROM lock
- High-speed I/O subsystem
- Extended temperature option available
- Full-duplex serial port
- Dedicated baud rate generator
- 6.25 µs 16 x 16 multiply operation
- 6.25 µs 32/16 divide operation
- 16-bit watchdog timer
- Four 16-bit software timers
- Two 16-bit counter/timers
- Runtime-programmable EPROM
- Extended burn-in option available
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 65.277 | $ 65.28 |
| 200+ | $ 25.2616 | $ 5052.32 |
| 500+ | $ 24.3744 | $ 12187.20 |
| 1,000+ | $ 23.9346 | $ 23934.60 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | Rochester Electronics | |
| Opak. | - | |
| CPU Core | Others |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | Rochester Electronics |
| Typ | Opis | |
|---|---|---|
| Opak. | - | |
| CPU Core | Others |
Opis
The MCS-96 family of 16-bit microcontrollers includes numerous members, all designed for high-speed control applications. The 8X98 members are designed for applications that require the speed of a 16-bit microcontroller but are constrained by board space and cost requirements to an 8-bit external bus. The 8X98 members are fabricated using Intel's HMOS-III process. The CPU supports bit, byte, and word operations. A subset of the instruction set supports 32-bit double-word operations. At a 12 MHz input frequency, the 8098 can perform a 16-bit addition in 1.0 µs and a 16×16-bit multiplication or 32/16-bit division in 6.25 µs. In typical applications, instruction execution time averages 1 to 2 µs. Four high-speed capture inputs are provided to record the time of occurrence of external events. Six high-speed pulse generator outputs are provided to trigger external events at preset times. The high-speed output unit can simultaneously perform software timer functions. Up to four 16-bit software timers can run simultaneously. The on-chip A/D converter includes a sample-and-hold circuit that converts up to 4 multiplexed analog input channels to 10-bit digital values. Using a 12 MHz crystal, each conversion takes 2 µs. A serial port, a watchdog timer, and a PWM output signal are also provided on-chip. For the commercial (standard) temperature option, operating characteristics are guaranteed over a temperature range of 0℃ to +70℃. For the extended temperature range option, operating characteristics are guaranteed over a temperature range of -40℃ to +85℃. Unless otherwise specified, the specifications for both options are identical. For the extended burn-in option, burn-in is dynamic, performed at 125℃ with VCC = 5.5 V ± 0.5 V for a minimum of 160 hours, following the guidelines of MIL STD-883 Method 1015.
Funkcje
- 232-byte register file
- Register-to-register architecture
- 10-bit A/D converter with S/H
- Two 8-bit and two 4-bit I/O ports
- 20 interrupt sources
- PWM output
- ROM/EPROM lock
- High-speed I/O subsystem
- Extended temperature option available
- Full-duplex serial port
- Dedicated baud rate generator
- 6.25 µs 16 x 16 multiply operation
- 6.25 µs 32/16 divide operation
- 16-bit watchdog timer
- Four 16-bit software timers
- Two 16-bit counter/timers
- Runtime-programmable EPROM
- Extended burn-in option available
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |