LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
NXP MKL24Z32VLH4 product image
Abbildung ähnlich

NXP MKL24Z32VLH4

Hersteller
Herst.-Teilenr.
MKL24Z32VLH4
LCSC-Nr.
C3230856
Verp.
LQFP-64(10x10)
Kundennummer
Hauptmerkm.
ARM Cortex-M0+ 32 Bit 48MHz LQFP-64(10x10) Microcontrollers RoHS
DatenblattNXP MKL24Z32VLH4
RoHS-Konformität2 Dokumente verfügbar
Alternativteile5
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.3276$ 7.33
200+$ 2.836$ 567.20
500+$ 2.7373$ 1368.65
1,000+$ 2.6879$ 2687.90
Standardgehäuse160/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerNXP
Verp.LQFP-64(10x10)
ADC (Bit)12bit
Number of I/O50
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

Designed with efficiency in mind. Compatible with all other Kinetis L families as well as Kinetis K2x family. General purpose MCU with USB 2.0, featuring market leading ultra low-power to provide developers an appropriate entry-level 32-bit solution.

Merkmale

KI-Übersetzung
  • Run power consumption down to 47 μA/MHz in very low power run mode
  • Static power consumption down to 2 μA with full state retention and 4 μs wakeup
  • Ultra-efficient Cortex-M0+ processor running up to 48 MHz with industry leading throughput
  • Memory option is up to 128 KB flash and 16 KB RAM
  • Energy-saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller
  • 48 MHz ARM Cortex-M0+ core
  • Up to 128 KB program flash memory
  • Up to 16 KB SRAM
  • Nine low-power modes to provide power optimization based on application requirements
  • COP Software watchdog
  • 4-channel DMA controller, supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and Micro Trace Buffer
  • Bit Manipulation Engine
  • 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
  • Multi-purpose clock source
  • 1 kHz LPO clock
  • Voltage range: 1.71 to 3.6 V
  • Low-power hardware touch sensor interface (TSI)
  • Up to 66 general-purpose input/output (GPIO)
  • USB full-/low-speed On-the-Go controller with onchip transceiver and 5 V to 3.3 V regulator
  • Two 8-bit SPI modules
  • One low power UART module
  • Two UART modules
  • Two I2C module
  • 16-bit SAR ADC
  • 12-bit DAC
  • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
  • Six channel Timer/PWM (TPM)
  • Two 2-channel Timer/PWM modules
  • Periodic interrupt timers
  • 16-bit low-power timer (LPTMR)
  • Real time clock
  • Flash write voltage range: 1.71 to 3.6 V
  • Temperature range (ambient): -40 to 105 ℃
  • 80-bit unique identification number per chip

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
MKL36Z64VLH4NXPÄhnlicheLQFP-64(10x10)4$ 12.3934
MKL27Z128VLH4NXPÄhnlicheLQFP-64(10x10)34$ 7.4284
MKL26Z256VLH4NXPÄhnlicheLQFP-64(10x10)8$ 9.0158
MKL43Z256VLH4NXPÄhnlicheLQFP-64(10x10)2$ 10.3163
MKL36Z256VLH4NXPÄhnlicheLQFP-64(10x10)8$ 12.0875