LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TE Connectivity FX292X-040B-0010-L product image
Immagini a scopo illustrativo

TE Connectivity FX292X-040B-0010-L

Produttore
Cod. Prod.
FX292X-040B-0010-L
Cod. LCSC
C3219920
Imballo
-
Numero Cliente
Attr. chiave
Force Sensors, Load Cells - Industrial RoHS
Scheda TecnicaTE Connectivity FX292X-040B-0010-L
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 34.1369$ 34.14
200+$ 13.2111$ 2642.22
500+$ 12.7471$ 6373.55
1,000+$ 12.5183$ 12518.30
Package Standard1/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIndustrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial
ProduttoreTE Connectivity
Imballo-
Operating Temperature0℃~+85℃

Descrizione

Traduzione AI

TE Connectivity (TE)'s FX29 is a compact compression load cell that delivers exceptional value in a rugged sensor package. It is optimized for embedded force-sensing applications ranging from single-use medical devices to durable appliances and fitness equipment. The FX29 offers millivolt, amplified, and digital output options for design flexibility. Utilizing high-reliability MicroFused technology, the FX29 covers force ranges from 10 lbf to 200 lbf (50 N to 1000 N). MicroFused technology provides excellent span and zero stability, superior cycle life, high resolution, high overload capability, and an unamplified span sensitivity of 20 mV/V. The FX29 features a two-piece stainless steel construction. The combination of metal injection molded flexures and miniature MEMS strain gauges delivers force range flexibility for a low-cost sensor. Compared to previous load cell designs, these improvements give the FX29 more precise dimensional control and better overall performance.

Caratteristiche

Traduzione AI
  • Compact design
  • Millivolt or amplified analog output
  • Optional I²C digital interface
  • High overload capability

Applicazioni

Traduzione AI
  • Medical infusion pumps
  • Analog and digital scales
  • Fitness equipment
  • Power tools
  • Robotics