LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
RENESAS QS34X245DMG8 product image
Immagini a scopo illustrativo

RENESAS QS34X245DMG8

Produttore
Cod. Prod.
QS34X245DMG8
Cod. LCSC
C3208138
Imballo
BGA-80
Numero Cliente
Attr. chiave
4.75V~5.25V 12uA 0.25ns@5V,50pF BGA-80 Signal Switches, Multiplexers, Decoders
Scheda TecnicaRENESAS QS34X245DMG8
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.8842$ 0.88
200+$ 0.3426$ 68.52
500+$ 0.3302$ 165.10
1,000+$ 0.3241$ 324.10
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ProduttoreRENESAS
ImballoBGA-80
Type-
Voltage - Supply4.75V~5.25V
Number of Channels-
Operating Temperature-40℃~+85℃
Quiescent Current12uA
Current - Output High(IOH)-
Propagation Delay0.25ns@5V,50pF
FunctionOutput enable high-impedance;Tri-state output;Level shifting;Hot-swap protection
Current - Output Low(IOL)-

Descrizione

Traduzione AI

The QS34X245 is a member of the QuickSwitch MultiWidth family of devices with a pass-gate pin arrangement, providing a single bank of 32 high-speed CMOS-compatible bus switches. Housed in a MilliPaQ package, it is the world's first small-outline 32-bit solution. The low on-resistance of the QS34X245 allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. When Output Enable (OEn) is LOW, the switch conducts, connecting Bus A to Bus B. When OEn is HIGH, the switch is open. The device is ideal for 32/64-bit applications where board space is critical. QuickSwitch devices operate an order of magnitude faster than conventional logic devices. The QS34X245 operates over a temperature range of -40°C to +85°C.

Caratteristiche

Traduzione AI
  • Enhanced N-channel FET with no inherent diode to Vcc
  • Bidirectional switches connecting input to output
  • Zero propagation delay, zero ground bounce
  • QS34X245 is the 32-bit version of QS3245
  • Straight-through pinout for easy layout
  • Undershoot clamp diodes on all switch and control inputs
  • TTL-compatible control inputs
  • 80-pin MilliPaQ package

Applicazioni

Traduzione AI
  • Hot swap, hot plug-in mating
  • Voltage translation (5V to 3.3V)
  • Bus switching and isolation
  • Power saving
  • Logic replacement (data processing)