LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
EATON BK/HLR-2L product image
Immagini a scopo illustrativo

EATON BK/HLR-2L

Produttore
Cod. Prod.
BK/HLR-2L
Cod. LCSC
C3207434
Imballo
-
Numero Cliente
Attr. chiave
Fuseholders RoHS
Scheda TecnicaEATON BK/HLR-2L
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 4.6058$ 4.61
200+$ 1.7837$ 356.74
500+$ 1.7205$ 860.25
1,000+$ 1.6896$ 1689.60
Package Standard500/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaCircuit Protection/Fuseholders
ProduttoreEATON
Imballo-

Caratteristiche

Traduzione AI
  • Line side of HLR fuse holder pre-wired with 6-inch 18 AWG red insulated solid copper wire
  • User inserts 18 AWG insulated solid copper wire into load side socket
  • Order model HLR-2 for 6-inch 18 AWG black insulated solid copper wire pre-installed in load side socket
  • Order model HLR-2L for 6-inch 18 AWG black insulated solid copper wire in bulk (uninstalled)
  • The alternative to the HLR fuse holder is the A fuse holder. The A fuse holder comes without leads. User must insert 18 AWG insulated solid copper wire into both line side and load side sockets. Same body dimensions, mounting holes, and mounting clips as HLR. A fuse holder is UL Listed: 10A, 300Vac, Guide IZLT2, File E14853; CSA Certified: 10A, 300Vac, Class 6225-01, File 47235
  • Fuse and knob are integrated; no replaceable knob (cap)
  • Panel mounting available using separate steel clips. For knockout (see above), select #BK/A-104. For keyhole-punched openings, select #6374 for panels 0.043 to 0.062 inches thick, select #4909 for panels 0.030 to 0.042 inches thick
  • Do not apply pull force to the line (rear) terminal of the fuse holder