Littelfuse 0FHZ0201Z
| Hersteller | |
| Herst.-Teilenr. | 0FHZ0201Z |
| LCSC-Nr. | C3206693 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fuseholders RoHS |
| Datenblatt | Littelfuse 0FHZ0201Z |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | Littelfuse | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | Littelfuse |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
Littelfuse 80V bolt-mounted ZCASE® SMZ Series bolt-mount fuse holders allow direct mounting of ZCASE® single high-current fuses onto alternators, battery switches, or electrical relays, reducing wiring and component requirements. An insulated M8 bolt on the busbar allows compatible fuses (sold separately) and output cables with ring terminals (not included) to be assembled using the included standard M8 nuts — no specialized nylon nuts required.
SMZ Series fuse holders are available with M6, M8, or M10 mounting holes to accommodate a variety of applications. Multiple configurations are offered, including a protective cover for the fuse only, a protective cover for both the fuse and mounting bolt, and a coverless configuration.
Merkmale
- Accepts very high current ZCASE® single bolt M8 size fuses (sold separately)
- Available mounting hole sizes: M6, M8, and M10
- Stack up to 3 SMZ series fuse holders to protect multiple circuits
- Space-saving design eliminates additional wiring for separate fuse holders or PDM installation
- Tin-plated copper bus bar with corrosion resistance
- Two styles of red UL 94 V-0 rated protective covers available to prevent accidental contact — one covering fuse only, one covering fuse and mounting bolt
- Total continuous current per fuse holder not to exceed 400A
Anwendungen
- Alternator, battery switch, or electrical relay fuse
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 5.5751 | $ 5.58 |
| 200+ | $ 2.1572 | $ 431.44 |
| 500+ | $ 2.0814 | $ 1040.70 |
| 1,000+ | $ 2.0451 | $ 2045.10 |
Standardgehäuse1/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | Littelfuse | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Fuseholders | |
| Hersteller | Littelfuse |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
Littelfuse 80V bolt-mounted ZCASE® SMZ Series bolt-mount fuse holders allow direct mounting of ZCASE® single high-current fuses onto alternators, battery switches, or electrical relays, reducing wiring and component requirements. An insulated M8 bolt on the busbar allows compatible fuses (sold separately) and output cables with ring terminals (not included) to be assembled using the included standard M8 nuts — no specialized nylon nuts required.
SMZ Series fuse holders are available with M6, M8, or M10 mounting holes to accommodate a variety of applications. Multiple configurations are offered, including a protective cover for the fuse only, a protective cover for both the fuse and mounting bolt, and a coverless configuration.
Merkmale
- Accepts very high current ZCASE® single bolt M8 size fuses (sold separately)
- Available mounting hole sizes: M6, M8, and M10
- Stack up to 3 SMZ series fuse holders to protect multiple circuits
- Space-saving design eliminates additional wiring for separate fuse holders or PDM installation
- Tin-plated copper bus bar with corrosion resistance
- Two styles of red UL 94 V-0 rated protective covers available to prevent accidental contact — one covering fuse only, one covering fuse and mounting bolt
- Total continuous current per fuse holder not to exceed 400A
Anwendungen
- Alternator, battery switch, or electrical relay fuse
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |