Littelfuse 01550400Z
| Producent | |
| Nr części prod. | 01550400Z |
| Nr LCSC | C3204147 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fuseholders RoHS |
| Karta Katalogowa | Littelfuse 01550400Z |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | Littelfuse | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | Littelfuse |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The ATO 155 Series 32V Stackable In-Line Panel-Mount Fuse Holder with Looped Wire Leads makes it simple to install an ATO or FKS blade-style automotive fuse (sold separately unless indicated). Configurations with black 14 AWG leads are compatible with fuses up to 20 amps, while models of the panelmount fuse holder with orange 10 AWG leads accept fuses up to 30 amps. The stackable fuse holder can also be used with additional ATO 155 Series fuse holders to create a fuse block for multiple fuses.
Funkcje
- Accepts ATO or FKS blade fuses (sold separately unless indicated) up to 20 amps or 30 amps
- Configurations available with either black 14 AWG leads or orange 10 AWG leads to suit different applications
- Stackable fuse holder body can be paired with additional ATO 155 Series fuse holders to create a multi-fuse block
- Various fuse holder component parts are also available separately, including the body, UL body, and crimp terminals for the different wire gauges
Zastosowania
- Automotive
- Electronics
- Small Auxiliary Circuit Protection
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.9894 | $ 0.99 |
| 200+ | $ 0.3837 | $ 76.74 |
| 500+ | $ 0.3695 | $ 184.75 |
| 1,000+ | $ 0.3631 | $ 363.10 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | Littelfuse | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Fuseholders | |
| Producent | Littelfuse |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The ATO 155 Series 32V Stackable In-Line Panel-Mount Fuse Holder with Looped Wire Leads makes it simple to install an ATO or FKS blade-style automotive fuse (sold separately unless indicated). Configurations with black 14 AWG leads are compatible with fuses up to 20 amps, while models of the panelmount fuse holder with orange 10 AWG leads accept fuses up to 30 amps. The stackable fuse holder can also be used with additional ATO 155 Series fuse holders to create a fuse block for multiple fuses.
Funkcje
- Accepts ATO or FKS blade fuses (sold separately unless indicated) up to 20 amps or 30 amps
- Configurations available with either black 14 AWG leads or orange 10 AWG leads to suit different applications
- Stackable fuse holder body can be paired with additional ATO 155 Series fuse holders to create a multi-fuse block
- Various fuse holder component parts are also available separately, including the body, UL body, and crimp terminals for the different wire gauges
Zastosowania
- Automotive
- Electronics
- Small Auxiliary Circuit Protection
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |