LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ams AS3953-TAGS-KIT product image
Zdjęcia poglądowe

ams AS3953-TAGS-KIT

Producent
Nr części prod.
AS3953-TAGS-KIT
Nr LCSC
C3172162
Opak.
-
Numer Klienta
Klucz. cechy
13.56MHz RFID Reader Modules
Karta Katalogowaams AS3953-TAGS-KIT
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 65.78$ 65.78
200+$ 25.456$ 5091.20
500+$ 24.5611$ 12280.55
1,000+$ 24.1198$ 24119.80
Standardowa Obudowa1/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRF and Wireless/RFID Reader Modules
Producentams
Opak.-
FeaturesEEPROM block write protection
Frequency13.56MHz

Opis

Tłumaczenie AI

The AS3953A NFC interface IC (NFiC) delivers low cost, ultra low power NFC Forum functionality to multiple different applications. The AS3953A is a analog front-end with integrated 14443A data framing and SPI interface. It is designed to create a fast data link between an ISO 14443A reader device (PCD) and a microcontroller. The AS3953A is passively powered meaning that it can be supplied from the PCD magnetic field, eliminating the need of a continual external supply. This makes the AS3953A perfect for wireless communication to a low-power battery powered device. The AS3953A is used with an appropriate antenna coil connected to the terminals LC1 and LC2, and behaves as a normal passive ISO 144443A tag (PICC). After the anti-collision protocol is passed, the PCD sends a Wake-Up command, which wakes up the microcontroller by sending an interrupt. From this point onwards, the AS3953A serves as a data link between the microcontroller and the PCD. AS3953A can also operate as NFCIP-1 target at 106 kbit/s. The AS3953A includes an onboard EEPROM that can be accessed either from the PCD or from the microcontroller via the SPI interface. This built-in flexibility makes it ideal for two types of applications: • Where personalization data is programmed by the PCD (even in case the SPI side is not powered) and it is later read by microcontroller through SPI interface. • Where log data is stored periodically by the microcontroller and can then be read by the PCD even when the microcontroller is not powered. A regulated power supply voltage extracted from the PCD field is also available on a pin and can be used as power supply for external circuitry. For example, an external microcontroller and a sensor could be powered from the PCD field combined with pass through data rates up to 848kbit/s, which means the AS3953A is ideal for contactless passive programming of MCU systems. The AS3953A can also operate as a stand-alone ISO 14443A tag. The AS3953A supports ISO 14443A up to Level-4, meaning a contactless smart card or an NFC forum compatible tag (Tag Type 4) can be built. Having a NFC Forum compatible tag interface allows the AS3953A to be used in an application where a standard NFC enabled phone is used as a PCD.

Zastosowania

Tłumaczenie AI
  • Passive wake-up
  • Multipurpose HF interface to a controller
  • Low power or passive programming
  • Ultra low power data logger
  • RFID programmable configuration EEPROM
  • ISO 14443A smart card
  • NFC Forum Tag Type 4
  • Bluetooth and Wi-Fi pairing