LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
30% OFF
ROQANG CK1E220M-CRD54 product image
  • CK1E220M-CRD54 thumbnail 1
  • CK1E220M-CRD54 thumbnail 2
  • CK1E220M-CRD54 thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ROQANG CK1E220M-CRD54

Hersteller
ROQANGAsian Brands
Herst.-Teilenr.
CK1E220M-CRD54
LCSC-Nr.
C3001233
Verp.
SMD,D5xL5.4mm
Kundennummer
Hauptmerkm.
CAP ALUM 22uF ±20% 25V SMD
DatenblattROQANG CK1E220M-CRD54
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 980
980 Ab Lager, sofort versandfertig
Minimum: 20Vielfaches: 20Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
20+$ 0.0328$ 0.0230$ 0.46
200+$ 0.0268$ 0.0188$ 3.76
1,000+$ 0.0209$ 0.0147$ 14.70
2,000+$ 0.0189$ 0.0133$ 26.60
10,000+$ 0.0172$ 0.0121$ 121.00
20,000+$ 0.0163$ 0.0115$ 230.00
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Aluminum Electrolytic Capacitors
HerstellerROQANG
Verp.SMD,D5xL5.4mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@105℃
Capacitance22uF
Ripple Current25mA@120Hz
Operating Temperature-40℃~+105℃
Height - Seated (Max)5.4mm
Diameter5mm

Beschreibung

KI-Übersetzung

CK Series SMD Aluminum Electrolytic Capacitors, 4Φ to 18Φ, 105℃, 2000-hour life guarantee, suitable for high-density PCB designs with surface mount, compliant with RoHS directive. Certifications include ISO9001:2015, ISO14001:2015, IATF 16949:2016, and AEC-Q200 compliant professional design. Reflow soldering conditions: infrared and hot-air reflow soldering is recommended; vapor phase reflow soldering is not recommended. Only one reflow pass is recommended; if a second reflow is required, a minimum interval of 60 minutes must be observed. For lead-free reflow soldering: preheat time from 150℃ to 180℃ shall be less than 120 seconds; soldering time with capacitor top temperature exceeding 217℃ shall not exceed tL; soldering time exceeding 230℃ shall not exceed td; peak top temperature shall not exceed Tp℃; time at actual peak temperature within a 5℃ range shall not exceed tp.

Merkmale

KI-Übersetzung
  • 4Φ 18Φ 105℃, 2000-hour life guaranteed
  • High-density PCB SMT design compatible
  • RoHS compliant