ST STM32H757I-EVAL
| 제조업체 | |
| 제조사 품번 | STM32H757I-EVAL |
| LCSC 번호 | C2970231 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Embedded MCU, DSP Evaluation Boards RoHS |
| 데이터시트 | ST STM32H757I-EVAL |
| RoHS 준수 | 1개 문서 이용 가능 |
개요
The STM32H747I-EVAL and STM32H757I-EVAL evaluation boards are high-end development platforms for the STM32H747XI and STM32H757XI microcontrollers, based on the high-performance Arm® Cortex®-M4 and Cortex®-M7 cores. These evaluation boards provide access to all STM32 peripherals for application development and include an embedded STLINK-V3E debugger/programmer. The comprehensive hardware features facilitate application development and evaluation of all peripherals, including USB OTG HS and OTG FS, Ethernet, CAN FD, USART, audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash, dual Quad-SPI Flash, microSD™ 3.0 card, a 4-inch 480×800 TFT color LCD with MIPI DSI® interface and capacitive touch panel, and a cryptographic hardware accelerator (STM32H757XI devices only). Extension connectors allow easy addition of specialized functions, and ETM trace is supported via an external probe.
주요 특징
- STM32H747XIH6 and STM32H757XIH6 Arm® Cortex®-M4 and Cortex®-M7 MCUs with 2MB Flash and 1MB RAM in TFBGA240+25 package
- 4-inch 480×800 TFT color LCD with MIPI DSI® interface and capacitive touch panel
- Ethernet compliant with IEEE-802.3-2002
- USB OTG HS and OTG FS interfaces
- I2C-compatible serial interface
- RTC with rechargeable backup battery
- SAI audio DAC
- ST-MEMS digital microphone
- 8GB (or larger) microSD™ card with SDIO3.0 interface
- 8M×32-bit SDRAM, 1M×16-bit SDRAM, and 8M×16-bit NOR Flash
- 1Gbit dual Quad-SPI NOR Flash or two 512Mbit Quad-SPI NOR Flash
- Potentiometer
- 4 color user LEDs
- Reset, wake-up, tamper, or user push-buttons
- Joystick with 4-direction control and selector
- On-board connectors: power jack, 3 USB ports with Micro-AB connectors, RS-232 communication interface, Ethernet RJ45, CAN FD-compatible connector, stereo headphone jack with analog microphone input, 2 external speaker audio jacks, microSD™ card slot, JTAG/SWD and ETM trace interface, expansion connector and memory connector for daughter board or wire-wrap board
- Flexible power supply options: ST-LINK USB VBUS, USB connector, or external power supply
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
- STM32Cube MCU Package with comprehensive free software libraries and examples
- Support for multiple IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
응용 분야
- Application development based on STM32H747XI and STM32H757XI microcontrollers
- Evaluation of all peripheral functions of STM32 microcontrollers
- Prototyping with dedicated functions via expansion connectors
- Software development and debugging using supported IDEs
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 350.7745 | $ 350.77 |
| 200+ | $ 328.4151 | $ 65683.02 |
| 500+ | $ 316.8736 | $ 158436.80 |
| 1,000+ | $ 311.1708 | $ 311170.80 |
표준 패키지1/Full Bag | ||
개요
The STM32H747I-EVAL and STM32H757I-EVAL evaluation boards are high-end development platforms for the STM32H747XI and STM32H757XI microcontrollers, based on the high-performance Arm® Cortex®-M4 and Cortex®-M7 cores. These evaluation boards provide access to all STM32 peripherals for application development and include an embedded STLINK-V3E debugger/programmer. The comprehensive hardware features facilitate application development and evaluation of all peripherals, including USB OTG HS and OTG FS, Ethernet, CAN FD, USART, audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash, dual Quad-SPI Flash, microSD™ 3.0 card, a 4-inch 480×800 TFT color LCD with MIPI DSI® interface and capacitive touch panel, and a cryptographic hardware accelerator (STM32H757XI devices only). Extension connectors allow easy addition of specialized functions, and ETM trace is supported via an external probe.
주요 특징
- STM32H747XIH6 and STM32H757XIH6 Arm® Cortex®-M4 and Cortex®-M7 MCUs with 2MB Flash and 1MB RAM in TFBGA240+25 package
- 4-inch 480×800 TFT color LCD with MIPI DSI® interface and capacitive touch panel
- Ethernet compliant with IEEE-802.3-2002
- USB OTG HS and OTG FS interfaces
- I2C-compatible serial interface
- RTC with rechargeable backup battery
- SAI audio DAC
- ST-MEMS digital microphone
- 8GB (or larger) microSD™ card with SDIO3.0 interface
- 8M×32-bit SDRAM, 1M×16-bit SDRAM, and 8M×16-bit NOR Flash
- 1Gbit dual Quad-SPI NOR Flash or two 512Mbit Quad-SPI NOR Flash
- Potentiometer
- 4 color user LEDs
- Reset, wake-up, tamper, or user push-buttons
- Joystick with 4-direction control and selector
- On-board connectors: power jack, 3 USB ports with Micro-AB connectors, RS-232 communication interface, Ethernet RJ45, CAN FD-compatible connector, stereo headphone jack with analog microphone input, 2 external speaker audio jacks, microSD™ card slot, JTAG/SWD and ETM trace interface, expansion connector and memory connector for daughter board or wire-wrap board
- Flexible power supply options: ST-LINK USB VBUS, USB connector, or external power supply
- On-board STLINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
- STM32Cube MCU Package with comprehensive free software libraries and examples
- Support for multiple IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
응용 분야
- Application development based on STM32H747XI and STM32H757XI microcontrollers
- Evaluation of all peripheral functions of STM32 microcontrollers
- Prototyping with dedicated functions via expansion connectors
- Software development and debugging using supported IDEs
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |