LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI TMP411BQDGKRQ1 product image
  • TMP411BQDGKRQ1 thumbnail 1
  • TMP411BQDGKRQ1 thumbnail 2
  • TMP411BQDGKRQ1 thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI TMP411BQDGKRQ1

Produttore
Cod. Prod.
TMP411BQDGKRQ1
Cod. LCSC
C2876476
Imballo
VSSOP-8-0.65mm
Numero Cliente
Attr. chiave
SMBus ±1℃ VSSOP-8-0.65mm Analog and Digital Output RoHS
Scheda TecnicaTI TMP411BQDGKRQ1
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 2.0207$ 2.02
10+$ 1.9689$ 19.69
30+$ 1.9348$ 58.04
100+$ 1.9008$ 190.08
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Temperature Sensors/Analog and Digital Output
ProduttoreTI
ImballoVSSOP-8-0.65mm
Operating Temperature-
Detection Temperature Range-
Voltage - Supply2.7V~5.5V
InterfaceSMBus
Tolerance±1℃
Standby Current-
Temperature Conversion Time115ms
FeaturesMulti-channel temperature sensing;Temperature threshold monitoring;Configurable temperature output;Self-diagnosis function
Temperature Resolution12bit

Descrizione

Traduzione AI

The TMP411- Q1 is a remote temperature sensor monitor with a built- in local temperature sensor. The remote temperature- sensor diode- connected transistors are typically low- cost, NPN- or PNP- type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. Remote accuracy is ± 1℃ for multiple IC manufacturers, with no calibration needed. The twowire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to program the alarm thresholds and to read temperature data. Features that are included in the TMP411- Q1 are: series resistance cancellation, programmable non- ideality factor, programmable resolution, programmable threshold limits, minimum and maximum temperature monitors, wide remote temperature measurement range (up to 150℃), diode fault detection, and temperature alert function. The TMP411- Q1 is available in an VSSOP- 8 package.

Caratteristiche

Traduzione AI
  • Qualified for Automotive Applications - AEC-Q100 Qualified With the Following Results
  • Device Temperature Grade 1: -40℃ to 125℃ Ambient Operating Temperature Range
  • Device HBM ESD Classification Level H2
  • Device CDM ESD Classification Level C4B
  • ± 1℃ Remote Diode Sensor
  • ± 1℃ Local Temperature Sensor
  • Programmable Non-Ideality Factor
  • Series Resistance Cancellation
  • Alert Function
  • Programmable Resolution: 9 to 12 Bits
  • Programmable Threshold Limits
  • Two-Wire/ SMBus Serial Interface
  • Minimum and Maximum Temperature Monitors
  • Multiple Interface Addresses
  • ALERT/THERM2 Pin Configuration
  • Diode Fault Detection

Applicazioni

Traduzione AI
  • Automotive