LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI SN74CBT3245ARGYR product image
Abbildung ähnlich

TI SN74CBT3245ARGYR

Hersteller
Herst.-Teilenr.
SN74CBT3245ARGYR
LCSC-Nr.
C2873189
Verp.
VQFN-20-EP(3.5x4.5)
Kundennummer
Hauptmerkm.
VQFN-20-EP(3.5x4.5) Analog Switches, Multiplexers, Demultiplexers RoHS
DatenblattTI SN74CBT3245ARGYR
RoHS-Konformität1 Dokumente verfügbar
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.949$ 0.95
200+$ 0.3673$ 73.46
500+$ 0.3549$ 177.45
1,000+$ 0.3488$ 348.80
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
HerstellerTI
Verp.VQFN-20-EP(3.5x4.5)
FeaturesBidirectional analog channel

Beschreibung

KI-Übersetzung

The SN74CBT3245A provides eight bits of high-speed TTL-compatible bus switching. The SOIC, SSOP, TSSOP, and TVSOP packages provide a standard ’245 device pinout. The low on-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as one 8-bit switch. When the output-enable (OE(overline)) input is low, the switch is on, and port A is connected to port B. When OE is high, the switch is open, and the high-impedance state exists between the two ports. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.