LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI DAC3482IRKDT product image
Abbildung ähnlich

TI DAC3482IRKDT

Hersteller
Herst.-Teilenr.
DAC3482IRKDT
LCSC-Nr.
C2870645
Verp.
WQFN-MR-88-EP(9x9)
Kundennummer
Hauptmerkm.
DAC3482 Dual 16bit 1.25GSPS Digital-to-Analog Converter (DAC)
DatenblattTI DAC3482IRKDT
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 42.6443$ 42.64
250+$ 16.5034$ 4125.85
500+$ 15.9237$ 7961.85
1,000+$ 15.6363$ 15636.30
Standardgehäuse250/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerTI
Verp.WQFN-MR-88-EP(9x9)
Settling Time10ns
Quiescent Current (Iq)-
Operating Temperature-40℃~+85℃
Voltage - Supply1.2V~3.3V
FunctionMulti-chip synchronization;Integrated phase-locked loop;Built-in temperature sensor;Differential output;Output enable control;Soft reset
Integral non - linearity4LSB
Resolution (Bits)16;-
Number of Channels2
Interface TypeLVDS

Beschreibung

KI-Übersetzung

The DAC3482 is an ultra-low-power, high-dynamic-range, dual-channel 16-bit digital-to-analog converter (DAC) with a sampling rate of up to 1.25 GSPS. The device's rich features simplify the design of complex transmission architectures: 2x to 16x digital interpolation filters with stopband attenuation exceeding 90 dB simplify the data interface and reconstruction filters. A complex mixer supports flexible carrier placement. A high-performance, low-jitter clock multiplier simplifies device timing without significantly affecting the dynamic range. Digital quadrature modulator correction (QMC) provides complete IQ compensation for gain, offset, phase, and group delay between channels in direct up-conversion applications. Digital data can be input to the device via a flexible LVDS data bus with on-chip termination. Data can be input in either word width or byte width. The device includes a FIFO, a data pattern detector, and a parity test function to simplify the input interface. Additionally, the interface enables full synchronization with multiple devices. The device is rated for operation over the entire industrial temperature range of -40°C to 85°C and is available in an ultra-small 88-pin 9 mm x 9 mm WQFN - MR package or a 196-ball 12 mm x 12 mm NFBGA package. With its ultra-low power consumption, small size, excellent crosstalk performance, and high dynamic range, the DAC3482 is an ideal choice for today's communication systems.

Merkmale

KI-Übersetzung
  • Flexible on-chip complex mixing
  • Fine mixer supporting 32-bit NCO with power-saving coarse mixer: ±n×Fs/8
  • High-performance, low-jitter clock multiplying PLL
  • Digital I and Q correction – gain, phase, offset, and group delay correction
  • Digital inverse sinc filter
  • Flexible LVDS input data bus
  • Word or byte-wide interface
  • 8-sample input FIFO
  • Data pattern detector
  • Parity detection
  • Temperature sensor
  • Scalable differential output: 10mA to 30mA
  • Multiple package options: 88-lead 9mm x 9mm WQFN-MR and 196-ball 12mm x 12mm NFBGA (green/lead-free) package

Anwendungen

KI-Übersetzung
  • Cellular base station diversity transmission
  • Wideband communication

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
DAC3482IRKDRTIWQFN-MR-88-EP(9x9)0$ 22.4666