LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
DIODES PI3DPX1203BZHEX product image
  • PI3DPX1203BZHEX thumbnail 1
  • PI3DPX1203BZHEX thumbnail 2
  • PI3DPX1203BZHEX thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

DIODES PI3DPX1203BZHEX

Produttore
Cod. Prod.
PI3DPX1203BZHEX
Cod. LCSC
C2675231
Imballo
TQFN-42-EP(3.5x9)
Numero Cliente
Attr. chiave
DisplayPort 1.4 HBR3 Linear Redriver with Latency-Free, DP Transparent Link Training support
Scheda TecnicaDIODES PI3DPX1203BZHEX
Conformità RoHS5 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.9696$ 3.97
10+$ 3.3967$ 33.97
30+$ 3.0566$ 91.70
100+$ 2.7131$ 271.31
500+$ 2.5553$ 1277.65
1,000+$ 2.4837$ 2483.70
Package Standard3500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
ProduttoreDIODES
ImballoTQFN-42-EP(3.5x9)
TypeRepeater
Voltage - Supply3V~3.6V
Input typeCML
Input Capacitance-
Number of Channels4
Output TypeCML
Delay Time500ps
FeaturesAuto-enable;Cascade and address expansion
Operating Temperature0℃~+70℃
Data Rate8.1Gbps

Descrizione

Traduzione AI

PI3DPX1203B is the DisplayPort 1.4 compliant, up to 4 channel, 8.1 Gbps HBR3 Linear Redriver with Link Training transparency support. Displayport source-side and sink-side devices communicate through the AUX transaction between the source and the sink-side devices. Input Equalization, Voltage Swing and Flat Gain control can be configured with pin-strapping or I2C programing to optimized Main Link high speed signals over a variety of physical medium by reducing inter-symbol interference. Pericom's Linear Redriver technology can deliver 2 times better additive jitters performance than traditional Redrivers. Linear Equalizer always provide very flexible component placement, cascade connection and easy adjustment after the Redriver location changes during the product development events.

Caratteristiche

Traduzione AI
  • Compliant with VESA DisplayPort 1.4 specification up to 8.1 Gbps Link Rate
  • Latency-free for the variable video frame rate support
  • Dual mode DisplayPort support
  • Linear Redriver allows flexible placement with DP Main Link boost setting
  • Ideal for DP Alt Type-C Source and Sink-side application with PD Controllers with Aux Link Training Transparent Mode support
  • Linear Equalizer increases Link Margin with Sink-side DFE (Decision Feedback Equalizer)
  • Independent Main Link channel configuration for 4-bit Equalization, 2-bit Voltage Output swing and 2-bit Flat Gain control
  • Pin strap or I2C programmable for device configuration setting
  • Intra- and Inter-Channel Polarity Swap support
  • I2C Address selectable for configuration register access
  • Low Stand-by power consumption
  • Power supply voltage: 3.3V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applicazioni

Traduzione AI
  • Notebook, Desktop, AIO PC
  • Display Monitors
  • Active Adaptors, Dongles, Docking