LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS 513SCB000210BAGR product image
Immagini a scopo illustrativo

SILICON LABS 513SCB000210BAGR

Produttore
Cod. Prod.
513SCB000210BAGR
Cod. LCSC
C2660698
Imballo
SMD5032-6P
Numero Cliente
Attr. chiave
SMD5032-6P Oscillators RoHS
Scheda TecnicaSILICON LABS 513SCB000210BAGR
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 8.5929$ 8.59
200+$ 3.3267$ 665.34
500+$ 3.2094$ 1604.70
1,000+$ 3.1508$ 3150.80
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSILICON LABS
ImballoSMD5032-6P

Descrizione

Traduzione AI

The Si512/513 dual frequency XO utilizes advanced PLL technology to provide any frequency from 100 kHz to 250 MHz. It uses one fixed crystal and proprietary any-frequency synthesizer to generate any frequency across this range. This IC-based approach allows the crystal resonator to provide enhanced reliability, improved mechanical robustness, and excellent stability. In addition, this solution provides superior supply noise rejection, simplifying low jitter clock generation in noisy environments. The Si512/513 is factory-configurable for a wide variety of user specifications, including frequency, supply voltage, output format, output enable polarity, and stability. Specific configurations are factory-programmed at time of shipment, eliminating long lead times and non-recurring engineering charges associated with custom frequency oscillators.

Caratteristiche

Traduzione AI
  • Supports any frequency from 100 kHz to 250 MHz
  • Two selectable output frequencies
  • Low-jitter operation
  • 2 to 4 week lead times
  • Total stability includes 10-year aging
  • Comprehensive production test coverage includes crystal ESR and DLD
  • On-chip LDO regulator for power supply noise filtering

Applicazioni

Traduzione AI
  • SONET/SDH/OTN
  • Gigabit Ethernet
  • Fibre Channel/SAS/SATA
  • PCI Express
  • Broadcast video
  • Switches/routers
  • Telecom
  • FPGA/ASIC clock generation

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
513SCB000210BAGSILICON LABSConf. Alt.SMD5032-6P0$ 8.2221