LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Littelfuse V130LU5PX2855 product image
Abbildung ähnlich

Littelfuse V130LU5PX2855

Hersteller
Herst.-Teilenr.
V130LU5PX2855
LCSC-Nr.
C2656448
Verp.
Through Hole
Kundennummer
Hauptmerkm.
340V 175V 130V 205V Through Hole Varistors, MOVs RoHS
DatenblattLittelfuse V130LU5PX2855
Alternativteile5
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
1+$ 0.2112$ 0.21
200+$ 0.0818$ 16.36
500+$ 0.0789$ 39.45
1,000+$ 0.0775$ 77.50
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Varistors, MOVs
HerstellerLittelfuse
Verp.Through Hole
Clamping Voltage340V
Rated Wattage-
Capacitance450pF@1MHz
Energy20J
Maximum DC Volts175V
Maximum AC Volts130V
Varistor Voltage205V

Beschreibung

KI-Übersetzung

The LA Varistor Series of transient voltage surge suppressors are radial leaded varistors (MOVs) that are designed to be operated continuously across AC power lines. These UL recognized varistors require very little mounting space, and are offered in various standard lead form options. The LA Varistor Series are available in four model sizes: 7mm, 10mm, 14mm and 20mm; and have a V_M(AC),RMS voltage range from 130V to 1000V, and an energy absorption capability up to 360J. Some LA Series model numbers are available with clamping voltage selections, designated by a model number suffix of either A or B. The 'A' selection is the standard model; the "B" selection provides a lower clamping voltage.

Merkmale

KI-Übersetzung
  • Lead–free, Halogen Free and RoHS compliant.
  • Energy absorption capability (W_TM) up to 360J
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • No derating up to 85°C ambient
  • Available in tape and reel or bulk pack

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
V130LA20APLittelfuseÄhnlicheThrough Hole,P=7.5mm2$ 0.7965
MOV-10D201KTRBOURNSÄhnlicheThrough Hole,P=7.5mm570$ 0.2946
201KD10BrightkingÄhnlicheThrough Hole,P=7.5mm505$ 0.0944
RM10D201KD1IE100DersonicÄhnlicheThrough Hole,P=7.5mm680$0.0763 $0.0803
V130LC5PLittelfuseÄhnlicheThrough Hole0$ 0.2061