LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI MSP430F2252IDAR product image
  • MSP430F2252IDAR thumbnail 1
  • MSP430F2252IDAR thumbnail 2
  • MSP430F2252IDAR thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI MSP430F2252IDAR

Produttore
Cod. Prod.
MSP430F2252IDAR
Cod. LCSC
C2651964
Imballo
TSSOP-38-6.2mm
Numero Cliente
Attr. chiave
16MHz MCU with 16KB flash, 512B SRAM, tactile support, capacitive touch, 10-bit ADC, and UART/SPI/I2C interfaces
Scheda TecnicaTI MSP430F2252IDAR
Conformità RoHS2 documenti disponibili
Parti alternative5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 4.8008$ 4.80
10+$ 4.6882$ 46.88
30+$ 4.6131$ 138.39
100+$ 4.538$ 453.80
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreTI
ImballoTSSOP-38-6.2mm
ADC (Bit)10bit
Number of I/O32
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size16KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

The Texas Instruments MSP430™ family of ultra-low-power microcontrollers consist of several devices featuring different sets of peripherals targeted for various applications. The architecture, combined with five low-power modes is optimized to achieve extended battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that contribute to maximum code efficiency. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1 µs. The MSP430F22x4/MSP430F22x2 series is an ultra-low-power mixed signal microcontroller with two built-in 16-bit timers, a universal serial communication interface, 10-bit A/D converter with integrated reference and data transfer controller (DTC), two general-purpose operational amplifiers in the MSP430F22x4 devices, and 32 I/O pins. Typical applications include sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system. Stand-alone radio-frequency (RF) sensor front ends are another area of application.

Caratteristiche

Traduzione AI
  • Low Supply Voltage Range: 1.8 V to 3.6 V
  • Ultra-Low Power Consumption – Active Mode: 270 μA at 1 MHz, 2.2 V – Standby Mode: 0.7 μA – Off Mode (RAM Retention): 0.1 μA
  • Ultra-Fast Wake-Up From Standby Mode in Less Than 1 µs
  • 16-Bit RISC Architecture, 62.5-ns Instruction Cycle Time
  • Basic Clock Module Configurations – Internal Frequencies up to 16 MHz With Four Calibrated Frequencies to ±1% – Internal Very-Low-Power Low-Frequency Oscillator – 32-kHz Crystal High-Frequency (HF) Crystal up to 16 MHz – Resonator – External Digital Clock Source – External Resistor
  • 16-Bit Timer_A With Three Capture/Compare Registers
  • 16-Bit Timer_B With Three Capture/Compare Registers
  • Universal Serial Communication Interface Enhanced UART Supporting Auto-Baudrate Detection (LIN) IrDA Encoder and Decoder – Synchronous SPI – I²C
  • 10-Bit 200-ksps Analog-to-Digital (A/D) Converter With Internal Reference, Sampleand-Hold, Autoscan, and Data Transfer Controller
  • Two Configurable Operational Amplifiers
  • Brownout Detector
  • Serial Onboard Programming, No External Programming Voltage Needed, Programmable Code Protection by Security Fuse
  • Bootstrap Loader
  • On-Chip Emulation Module

Applicazioni

Traduzione AI
  • sensor systems that capture analog signals, convert them to digital values, and then process the data for display or for transmission to a host system
  • Stand-alone radio-frequency (RF) sensor front ends

Parti alternative

MPNProduttoreTipo alternativoImballaggioDisponibilitàPrezzo unitario
MSP430F2252TDARTISimiliTSSOP-38-6.1mm10$ 6.6908
MSP430G2755IDA38RTISimiliTSSOP-38-6.1mm37$ 3.0091
MSP430G2955IDA38RTISimiliTSSOP-38-6.1mm7$ 2.761
MSP430F2274TDARTISimiliTSSOP-38-6.1mm20$ 9.1066
MSP430F2274IDARTISimiliTSSOP-38-6mm12$ 7.3648
5 altri componenti alternativi.Visualizza tutti i sostituti