LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Cirrus Logic WM8946ECS/R product image
실제 제품과 다를 수 있음

Cirrus Logic WM8946ECS/R

제조업체
제조사 품번
WM8946ECS/R
LCSC 번호
C2651845
포장
W-CSP-36
고객 번호
주요 제원
W-CSP-36 CODECS RoHS
데이터시트Cirrus Logic WM8946ECS/R
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 4.2046$ 4.20
200+$ 1.6279$ 325.58
500+$ 1.5708$ 785.40
1,000+$ 1.543$ 1543.00
표준 패키지5000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/CODECS
제조업체Cirrus Logic
포장W-CSP-36
Operating Temperature-40℃~+85℃
InterfaceI2C;SPI
FeaturesBuilt-in phase-locked loop;On-chip digital gain;Mute control
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The WM8946 is a highly integrated low power hi-fi CODEC designed for portable devices such as digital still cameras.

주요 특징

AI 번역
  • Up to 6 analogue inputs may be connected; a 2-channel digital microphone interface is also provided.
  • Flexible output mixing options support single-ended and differential configurations, with outputs derived from the digital audio paths or from analogue bypass paths.
  • Twin stereo outputs or stereo line and mono BTL headphone/speaker drive may be supported.
  • Flexible digital mixing and powerful DSP functions are available.
  • Programmable filters and other processes may be applied to the ADC or DAC signal paths.
  • The DSP functions include 3D-stereo enhancement, 5 notch filters, 5-band EQ, dynamic range control and the ReTune™ feature.
  • The ReTune™ feature is a sophisticated digital filter that can compensate for imperfect characteristics of the housing, loudspeaker or microphone components in an application.
  • The ReTune™ algorithm can provide acoustic equalisation and selective phase (delay) control of specific frequency bands.
  • The WM8946 is controlled via a I2C or SPI interface.
  • Additional functions include Digital beep generator, Video buffer, programmable GPIO functions, Frequency Locked Loop (FLL) for flexible clocking support and integrated LDO for low noise supply regulation.
  • The WM8946 is supplied in 36-ball W-CSP package, ideal for portable systems.
  • 3D-stereo enhancement
  • 5-notch filters
  • 5-band equalizer (EQ)
  • ReTune™ parametric filter
  • Dynamic range control and noise gate
  • Low-pass/High-pass filters
  • Direct Form 1 (DF1) programmable digital filter
  • Digital beep generator
  • 4 analogue audio outputs
  • Stereo line output
  • Mono BTL headphone/speaker output driver
  • I2S digital audio interface - sample rates 8kHz to 48kHz
  • Frequency Locked Loop (FLL) frequency conversion / filter
  • Video buffer function
  • Integrated LDO low-noise voltage regulator
  • 36-ball W-CSP package (2.97×3.07×0.7mm, 0.5mm pitch)

응용 분야

AI 번역
  • Digital Still Cameras (DSC)
  • Multimedia phones