LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6121F637MR-G product image
Abbildung ähnlich

TOREX XC6121F637MR-G

Hersteller
Herst.-Teilenr.
XC6121F637MR-G
LCSC-Nr.
C2464585
Verp.
SOT-25-5
Kundennummer
Hauptmerkm.
400ms Watchdog timer Active Low 1V~6V 1 SOT-25-5 Supervisors RoHS
DatenblattTOREX XC6121F637MR-G
RoHS-Konformität1 Dokumente verfügbar
Alternativteile20
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5696$ 0.57
200+$ 0.2208$ 44.16
500+$ 0.2131$ 106.55
1,000+$ 0.21$ 210.00
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTOREX
Verp.SOT-25-5
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Timeout400ms
FunctionWatchdog timer
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Threshold Voltage3.7V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The XC6121/XC6122/XC6123/XC6124 series is a group of high-precision, low current consumption voltage detectors with watchdog functions incorporating CMOS process technology. The series consist of a reference voltage source, delay circuit, comparator, and output driver. With the built-in delay circuit, the series do not require any external components to output signals with release delay time. The output type is VDFL low when detected. The EN/ENB pin can control ON and OFF of the watchdog functions. By setting the EN/ENB pin to low or high level, the watchdog function can be OFF while the voltage detector remains operation. Since the EN/ENB pin of the XC6122 and XC6124 series is internally pulled up to the VIN pin or pulled down to the VSS pin, these series can be used with the EN/ENB pin left open when the watchdog functions is used. The detect voltages are internally fixed 1.6V ~ 5.0V in increments of 0.1V, using laser trimming technology. Six watchdog timeout periods are available in a range from 50ms to 1.6s. Five release delay times are available in a range from 3.13ms to 400ms.

Merkmale

KI-Übersetzung
  • Detect Voltage Range: 1.6V ~ 5.0V, ±2% (0.1V increments)
  • Hysteresis Width: VDFL × 5% (TYP.)
  • Operating Voltage Range: 1.0V ~ 6.0V
  • Detect Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
  • Output Configuration: N-channel open drain
  • Watchdog input: If watchdog input maintains ‘H’ or ‘L’ within the watchdog timeout period, a reset signal is output from the RESETB pin.
  • When the EN/ENB pin voltage is set to low or high level, the watchdog function is forced off.
  • Release Delay Time: 400ms, 200ms, 100ms, 50ms, 3.13ms (TYP.)
  • Watchdog Timeout Period: 1.6s, 800ms, 400ms, 200ms, 100ms, 50ms (TYP.)
  • Operating Ambient Temperature: -40°C - +85°C
  • Packages: SOT-25, USP-6C
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Microprocessor watchdog monitoring and reset circuits
  • Memory battery backup circuits
  • System power-on reset circuits
  • Power failure detection

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
XC6122F737MR-GTOREXSOT-25-50$ 0.5696
XC6124F737MR-GTOREXSOT-25-50$ 0.5696
XC6124F537MR-GTOREXSOT-25-50$ 0.5696
XC6123F537MR-GTOREXSOT-25-50$ 0.7903
XC6123D537MR-GTOREXSOT-25-50$ 0.5696
XC6122D537MR-GTOREXSOT-25-50$ 0.5696
XC6122E537MR-GTOREXSOT-25-50$ 0.5696
XC6123F737MR-GTOREXSOT-25-50$ 0.5696
XC6122A537MR-GTOREXSOT-25-50$ 0.5696
XC6124A537MR-GTOREXSOT-25-50$ 0.5696
XC6124C537MR-GTOREXSOT-25-50$ 0.5696
XC6123C537MR-GTOREXSOT-25-50$ 0.5696
XC6122C537MR-GTOREXSOT-25-50$ 0.5696
XC6121A537MR-GTOREXSOT-25-50$ 1.1776
XC6123A537MR-GTOREXSOT-25-50$ 1.1776
XC6121F737MR-GTOREXSOT-25-50$ 1.1775
XC6124D537MR-GTOREXSOT-25-50$ 1.1775
XC6121D537MR-GTOREXSOT-25-50$ 1.1775
XC6124F637MR-GTOREXSOT-25-50$ 0.5696
XC6124E637MR-GTOREXSOT-25-50$ 0.5696