LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6136N20AMR-G product image
Abbildung ähnlich

TOREX XC6136N20AMR-G

Hersteller
Herst.-Teilenr.
XC6136N20AMR-G
LCSC-Nr.
C2457545
Verp.
SOT-25-5
Kundennummer
Hauptmerkm.
40us Active Low 1.1V~6V 1 SOT-25-5 Supervisors RoHS
DatenblattTOREX XC6136N20AMR-G
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.2322$ 0.23
200+$ 0.0899$ 17.98
500+$ 0.0867$ 43.35
1,000+$ 0.0852$ 85.20
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerTOREX
Verp.SOT-25-5
Reset Timeout40us
Operating Temperature-40℃~+105℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1.1V~6V
ChipTypeVoltage Detector
Threshold Voltage2V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The XC6136 series is ultra-low power voltage detector with high accuracy detection, manufactured using CMOS process and laser trimming technologies. The device is available in both CMOS and N-channel open drain output configurations. Also detect logic is available in both RESETB (Active Low) and RESET (Active High). Ultra-small low height package USPQ-4B05 and standard packages SSOT-24 and SOT-25 which are ideally suited for small design of portable devices and high densely mounting applications. UVLO circuit is implemented in order to suppress the floating of RESETB pin (undefined operation) when VIN voltage is lower than the minimum operating voltage.

Merkmale

KI-Übersetzung
  • Ultra-Low Power: 91nA TYP. (@ detect, VDF = 1.2Vs, VIN = 1.1V); 88nA TYP. (@ release, VDF = 1.2V, VIN = 1.32V)
  • High Accuracy: ±0.8% VDF ≤ 3.0V, Ta = 25°C; ±1.0% (3.1V ≤ VDF), Ta = 25°C; ±2.5% (VDF ≤ 3.0V, Ta = -40°C ~ 105°C); ±2.7% (3.1V ≤ VDF, Ta = -40°C ~ 105°C)
  • Temperature Characteristics: ±50ppm/°C (TYP.)
  • Hysteresis width: TYPE:A/C VDF × 5.0% (TYP.); TYPE:B/D 2mV ~ 28mV (TYP.)
  • Detect voltage range: 1.2V ~ 5.0V (0.1V step)
  • Operating voltage range: 1.1V ~ 6.0V
  • Output type: CMOS, Nch open drain
  • Output logic: RESETB (Active Low), RESET (Active High)
  • Undefined operation: Output pin Voltage 0.38V
  • Protection (MAX: Ta = -40°C ~ 105°C) (CMOS Output only) @ Power supply Input pin Voltage < operating voltage (MIN.)
  • Packages: USPQ-4B05, SSOT-24, SOT-25
  • Environment friendly: EU RoHS Compliant, Pb Free

Anwendungen

KI-Übersetzung
  • Energy Harvesting
  • Wearable devices
  • Smart meter
  • Microprocessor logic reset circuitry
  • System battery life and charge voltage monitors
  • Power-on reset circuits
  • Power failure Detection

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
LM8364BALMFX20/NOPBTIÄhnlicheSOT-23-52$ 0.817
LM8364BALMF20/NOPBTIÄhnlicheSOT-23-571$ 0.9526
MCP1321T-20LI/OTMICROCHIPÄhnlicheSOT-23-57$ 1.3869
TLV840NADL20DBVRTIÄhnlicheSOT-23-5146$ 0.4257
XC6135N20DMR-GTOREXÄhnlicheSOT-250$ 0.2508