ams TMD26353
| 제조업체 | |
| 제조사 품번 | TMD26353 |
| LCSC 번호 | C22452283 |
| 포장 | SMD |
| 고객 번호 | |
| 주요 제원 | I2C 1.7V~2V SMD Ambient Light, IR, UV Sensors RoHS |
| 데이터시트 | ams TMD26353 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| 제조업체 | ams | |
| 포장 | SMD | |
| Length | 2mm | |
| Width | 1mm | |
| Height | 0.5mm | |
| Interface | I2C | |
| Measurement Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.7V~2V | |
| Features | Adjustable gain control;Interrupt/event trigger;Low power/sleep mode | |
| Photoperceptivity | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| 제조업체 | ams | |
| 포장 | SMD | |
| Length | 2mm | |
| Width | 1mm | |
| Height | 0.5mm |
| 타입 | 설명 | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.7V~2V | |
| Features | Adjustable gain control;Interrupt/event trigger;Low power/sleep mode | |
| Photoperceptivity | - |
개요
The TMD2635 features advanced proximity measurement in a tiny 1.0 mm×2.0 mm and thin (0.5 mm) optical land grid array module that incorporates a 940 nm IR VCSEL and is factory calibrated for IR proximity response. The proximity detection feature provides object detection (e.g. close proximity) by photodiode detection of reflected IR energy sourced by the integrated VCSEL emitter. Detect/release events can be interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features a wide range offset adjustment to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction.
응용 분야
- Wearable products such as TWS earbuds, glasses, and watches
- Power control (auto power on/off based on user insertion/removal)
- Volume/mode control user detection (adjust up/down or mute based on user touch/tap)
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 2.2953 | $ 2.30 |
| 10+ | $ 2.2418 | $ 22.42 |
| 30+ | $ 2.2061 | $ 66.18 |
| 100+ | $ 2.1704 | $ 217.04 |
표준 패키지10000/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| 제조업체 | ams | |
| 포장 | SMD | |
| Length | 2mm | |
| Width | 1mm | |
| Height | 0.5mm | |
| Interface | I2C | |
| Measurement Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.7V~2V | |
| Features | Adjustable gain control;Interrupt/event trigger;Low power/sleep mode | |
| Photoperceptivity | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| 제조업체 | ams | |
| 포장 | SMD | |
| Length | 2mm | |
| Width | 1mm | |
| Height | 0.5mm |
| 타입 | 설명 | |
|---|---|---|
| Interface | I2C | |
| Measurement Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.7V~2V | |
| Features | Adjustable gain control;Interrupt/event trigger;Low power/sleep mode | |
| Photoperceptivity | - |
개요
The TMD2635 features advanced proximity measurement in a tiny 1.0 mm×2.0 mm and thin (0.5 mm) optical land grid array module that incorporates a 940 nm IR VCSEL and is factory calibrated for IR proximity response. The proximity detection feature provides object detection (e.g. close proximity) by photodiode detection of reflected IR energy sourced by the integrated VCSEL emitter. Detect/release events can be interrupt driven, and occur when proximity result crosses upper and/or lower threshold settings. The proximity engine features a wide range offset adjustment to compensate for unwanted IR energy reflection at the sensor. Proximity results are further improved by automatic ambient light subtraction.
응용 분야
- Wearable products such as TWS earbuds, glasses, and watches
- Power control (auto power on/off based on user insertion/removal)
- Volume/mode control user detection (adjust up/down or mute based on user touch/tap)
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |

