TE Connectivity DTS20H15-97XA
| Produttore | |
| Cod. Prod. | DTS20H15-97XA |
| Cod. LCSC | C22281502 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Circular Connector Assemblies RoHS |
| Scheda Tecnica | TE Connectivity DTS20H15-97XA |
| Cavi Personalizzati | MOQ 1 pz |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Produttore | TE Connectivity | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Produttore | TE Connectivity |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 159.9965 | $ 160.00 |
| 200+ | $ 63.8399 | $ 12767.98 |
| 500+ | $ 61.7075 | $ 30853.75 |
| 1,000+ | $ 60.6523 | $ 60652.30 |
Package Standard1/Full Bag | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Produttore | TE Connectivity | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Produttore | TE Connectivity |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Premium silicone sealing for maximum tear resistance and sealing memory.
- Threaded coupling with self-locking feature.
- 100% metal-to-metal rear contact for maximum EMI grounding protection.
- Trapezoidal threads for improved inter-shell continuity.
- Grounding fingers for EMI protection.
- Elongated mounting holes allow DTS connectors to intermount with existing standard MIL-DTL-38999 jam nut or wall mount receptacles, providing design replacement advantage.
- Deutsch proven contact retention system delivers excellent contact retention under severe vibration.
- 100% mismate-proof shell.
- High mechanical strength aluminum shell.
- Stainless steel shell for sealed versions.
- 500-hour salt spray protection available for Class W.
- With RFI fingers.
- Plugs and receptacles with thermoplastic and elastomer inserts.
- Thermoplastic clip molded directly with the insert.
- Sealed receptacle shell with glass insert.
- Removable crimp contacts (SAE-AS 39029).
- Sealed receptacle with PCB contacts.
- Sealed receptacle with solder contacts and PCB contacts.
- Connector compliant with MIL-DTL-38999 Series III specification.
- Connector QPL (order per QPL)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Cavi su misura: MOQ 1 pz
LCSC offre una gamma completa di soluzioni di cablaggio personalizzate ed economiche, progettate per soddisfare le diverse esigenze dei componenti elettronici e delle applicazioni elettriche. I nostri prodotti sono conformi agli standard RoHS e UL, garantendo qualità superiore e affidabilità. Grazie al nostro vasto inventario di connettori in pronta consegna, offriamo un servizio flessibile senza minimi d'ordine, preventivi rapidi e tempi di consegna brevi, rendendo il vostro processo di acquisto semplice ed efficiente. Scopri di più.

