LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Walsin HH18N8R2B101CT product image
Abbildung ähnlich

Walsin HH18N8R2B101CT

Hersteller
WalsinAsian Brands
Herst.-Teilenr.
HH18N8R2B101CT
LCSC-Nr.
C22200409
Verp.
-
Kundennummer
Hauptmerkm.
8.2pF C0G 100V Ceramic Capacitors RoHS
DatenblattWalsin HH18N8R2B101CT
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.0266$ 0.03
200+$ 0.0107$ 2.14
500+$ 0.0103$ 5.15
1,000+$ 0.0101$ 10.10
Standardgehäuse4000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Ceramic Capacitors
HerstellerWalsin
Verp.-
Capacitance8.2pF
Temperature CoefficientC0G
Operating Temperature-55℃~+125℃
Voltage Rating100V

Beschreibung

KI-Übersetzung

Multilayer Ceramic Capacitors (MLCCs) consist of conductive materials and electrodes. Ceramic capacitors are adopted to manufacture chip SMT devices, achieving miniaturization, high density, and high efficiency. The HH series MLCCs from Walsin Technology Corporation (WTC) are commonly used at high frequencies, featuring a small temperature coefficient of capacitance with a typical value within ±30ppm/℃ — meeting the NP0 (C0G) classification requirements — and excellent internal electrode conductivity. As a result, WTC HH series MLCCs are characterized by low ESR and high Q factor.

Anwendungen

KI-Übersetzung
  • High Q factor and low ESR at high frequencies, improving call quality by reducing power loss and enhancing performance.
  • Mobile communications: handsets, WLAN.
  • RF modules: power amplifiers, VCOs.
  • Tuners.