LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SILICON LABS C8051F005-TB-K product image
Immagini a scopo illustrativo

SILICON LABS C8051F005-TB-K

Produttore
Cod. Prod.
C8051F005-TB-K
Cod. LCSC
C22064403
Imballo
-
Numero Cliente
Attr. chiave
Embedded MCU, DSP Evaluation Boards
Scheda TecnicaSILICON LABS C8051F005-TB-K
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 57.3896$ 57.39
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Descrizione

Traduzione AI

Mixed-signal 32KB ISP flash microcontroller family integrating multiple analog and digital peripherals. Analog peripherals include a SAR ADC available in 12-bit (C8051F000/1/2, C8051F005/6/7) and 10-bit (C8051F010/1/2, C8051F015/6/7) options, with ±1LSB integral nonlinearity and no missing codes, programmable throughput up to 100ksps, up to 8 external inputs configurable as single-ended or differential, programmable amplifier gain of 16, 8, 4, 2, 1, 0.5, data-dependent window interrupt generator, and built-in temperature sensor (±3°C). Also included are two 12-bit DACs and two analog comparators with programmable hysteresis to generate interrupts or resets, a 2.4V voltage reference with 15ppm/°C temperature coefficient accessible via an external pin, and a precision VDD monitor/undervoltage detector.

On-chip JTAG debug and boundary scan capability; on-chip debug circuitry enables full-speed, non-intrusive in-system debug (no emulator required), providing breakpoints, single-step execution, watch points, and stack monitor, with the ability to inspect/modify memory and registers — superior to emulation systems using ICE chips, target boards, and sockets. Compliant with IEEE 1149.1 boundary scan standard. Low-cost development kit available.

High-speed 8051 microcontroller core with pipelined instruction architecture; 70% of the instruction set executes in 1 or 2 system clocks, throughput up to 25MIPS at 25MHz clock, with 21 vectored interrupt sources.

Memory: C8051F000/01/02/10/11/12 feature 256 bytes of internal data RAM; C8051F005/06/07/15/16/17 feature 2304 bytes of internal data RAM; 32kB flash memory programmable in-system in 512-byte sectors.

Digital peripherals include four byte-wide port I/Os, all 5V tolerant, with hardware SMBus (I²C compatible), SPI, and UART serial ports usable simultaneously, a programmable 16-bit counter/timer array with 5 capture/compare modules, four general-purpose 16-bit counters/timers, dedicated watchdog timer, and bidirectional reset capability.

Clock sources include an internal programmable oscillator (2–16MHz) and external oscillator (crystal, RC, C, or clock), with on-the-fly clock source switching useful in power-saving modes.

Supply voltage 2.7V to 3.6V; available in 64-pin TQFP, 48-pin TQFP, and 32-pin LQFP packages; operating temperature range -40°C to +85°C.

Caratteristiche

Traduzione AI
  • 12-Bit (C8051F000/1/2, C8051F005/6/7)
  • 10-bit (C8051F010/1/2, C8051F015/6/7)
  • ±1LSB INL; No Missing Codes
  • Programmable Throughput up to 100ksps
  • Up to 8 External Inputs; Programmable as Single-Ended or Differential
  • Programmable Amplifier Gain: 16, 8, 4, 2, 1, 0.5
  • Data Dependent Windowed Interrupt Generator
  • Built-in Temperature Sensor (±3℃)
  • Programmable Hysteresis Values
  • Configurable to Generate Interrupts or Reset
  • 2.4V; 15ppm/℃ Available on External Pin
  • On-Chip Debug Circuitry Facilitates Full Speed, Non-Intrusive In-System Debug (No Emulator Required!)
  • Provides Breakpoints, Single Stepping, Watchpoints, Stack Monitor
  • Inspect/Modify Memory and Registers
  • Superior Performance to Emulation Systems Using ICE Chips, Target Pods, and Sockets
  • IEEE1149.1 Compliant Boundary Scan
  • Low Cost Development Kit
  • Pipelined Instruction Architecture; Executes 70% of Instruction Set in 1 or 2 System Clocks
  • Up to 25MIPS Throughput with 25MHz Clock
  • 21 Vectored Interrupt Sources
  • 256 Bytes Internal Data RAM (F000/01/02/10/11/12)
  • 2304 Bytes Internal Data RAM (F005/06/07/15/16/17)
  • 32k Bytes FLASH; In-System Programmable in 512 byte Sectors
  • 4 Byte-Wide Port I/O; All are 5V tolerant
  • Hardware SMBus (I2C Compatible), SPI, and UART Serial Ports Available Concurrently
  • Programmable 16-bit Counter/Timer Array with Five Capture/Compare Modules
  • Four General Purpose 16-bit Counter/Timers
  • Dedicated Watch-Dog Timer
  • Bi-directional Reset
  • Internal Programmable Oscillator: 2-to-16MHz
  • External Oscillator: Crystal, RC, C, or Clock
  • Can Switch Between Clock Sources on-the-fly; Useful in Power Saving Modes
  • SUPPLY VOLTAGE 2.7V to 3.6V
  • Temperature Range: -40℃ to +85℃