LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET TRS5-130BLR00V product image
Abbildung ähnlich

KEMET TRS5-130BLR00V

Hersteller
Herst.-Teilenr.
TRS5-130BLR00V
LCSC-Nr.
C21758409
Verp.
-
Kundennummer
Hauptmerkm.
Thermostats - Mechanical - Industrial RoHS
DatenblattKEMET TRS5-130BLR00V
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.8914$ 7.89
200+$ 3.1493$ 629.86
500+$ 3.0434$ 1521.70
1,000+$ 2.9913$ 2991.30
Standardgehäuse50/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The TRS thermal reed switch is a highly reliable and precise temperature-sensitive switch, ideally suited for energy conservation applications. Its unique patented design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite®. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.

Merkmale

KI-Übersetzung
  • High switching reliability
  • Fast response
  • Long service life
  • Excellent environmental durability
  • Extremely simple circuit design
  • Compact, lightweight, and easy to operate
  • Dustproof, explosion-proof, and corrosion-resistant
  • Wide operating temperature range: -10℃ to +130℃
  • Excellent temperature accuracy: ±2.5℃
  • TRS5***BLRU 100V UL and CSA certified
  • TRS5***BLRVU 200V UL certified
  • RoHS/REACH compliant

Anwendungen

KI-Übersetzung
  • Electrical appliance temperature detection and overheat monitoring
  • Rice cooker warming heater control
  • Air conditioner and vending machine defrost
  • Copier drum heater temperature control
  • Radiator coolant temperature detection for automotive electric fan control