LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI TPS254900IRVCRQ1 product image
  • TPS254900IRVCRQ1 thumbnail 1
  • TPS254900IRVCRQ1 thumbnail 2
  • TPS254900IRVCRQ1 thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

TI TPS254900IRVCRQ1

Producent
Nr części prod.
TPS254900IRVCRQ1
Nr LCSC
C2149945
Opak.
WQFN-20-EP(3x4)
Numer Klienta
Klucz. cechy
1 Active High High Side Switch WQFN-20-EP(3x4) Power Distribution Switches, Load Drivers RoHS
Karta KatalogowaTI TPS254900IRVCRQ1
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 3.0448$ 3.04
10+$ 2.5914$ 25.91
30+$ 2.1949$ 65.85
100+$ 1.905$ 190.50
500+$ 1.7739$ 886.95
1,000+$ 1.7168$ 1716.80
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ProducentTI
Opak.WQFN-20-EP(3x4)
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Output discharge function
number of channels1
Control Input LogicActive High
Operating Voltage4.5V~6.5V
RDS(on)45mΩ
TypeHigh Side Switch

Opis

Tłumaczenie AI

The TPS254900-Q1 is a USB charging port controller and power switch with battery short-circuit protection. This protection covers the OUT, DM_IN, and DP_IN pins. These three pins can withstand voltages up to 18V. When a battery short circuit occurs, the internal MOSFET turns off rapidly. This rapid turn-off capability is critical for protecting upstream DC-DC converters, processors, or hub data lines.

The TPS254900-Q1 45mΩ power switch features two selectable adjustable current limit settings, enabling port power management by switching to a lower current limit when adjacent ports carry heavy loads. This capability is essential for systems with multiple ports and limited upstream power capacity.

The TPS254900-Q1 provides a current sense output that controls upstream power, maintaining 5V at the USB port even when charging current is excessive. This feature is critical for systems with long USB cables, where significant voltage drops occur during rapid charging of portable devices.

With the current monitor, the system can monitor load current in real time by observing the IMON voltage. The current monitor is useful for dynamic port power management.

The TPS254900-Q1 also provides Level 4 ESD protection per IEC 61000-4-2 for the DP_IN and DM_IN pins.

Funkcje

Tłumaczenie AI
  • Qualified to AEC-Q100 with the following results:
  • Device HBM ESD classification level H2
  • Device CDM ESD classification level C5
  • 4.5V to 6.5V input operating voltage range
  • Integrated 45mΩ (typical) high-side MOSFET
  • Maximum continuous switching current up to 3A
  • Cable compensation accuracy on connector VBUS±5%
  • Supports USB BC 1.2 CDP and SDP modes
  • Battery short-circuit protection on OUT, DP_IN, and DM_IN pins
  • Protection level on DP_IN and DM_IN compliant with IEC 61000-4-2
  • ±8kV contact discharge and ±15kV air discharge
  • 20-pin 4mm×3mm QFN package

Zastosowania

Tłumaczenie AI
  • Automotive USB charging ports (host and hub)
  • Automotive-grade USB protection