LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MEAN WELL PLM-12-350 product image
Immagini a scopo illustrativo

MEAN WELL PLM-12-350

Produttore
MEAN WELLAsian Brands
Cod. Prod.
PLM-12-350
Cod. LCSC
C21464076
Imballo
-
Numero Cliente
Attr. chiave
LED Drivers RoHS
Scheda TecnicaMEAN WELL PLM-12-350
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 9.1181$ 9.12
Package Standard60/Full Box
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

PLM - 12 is a 12W economical AC/DC LED power supply series. Incorporating a built - in active PFC design, PLM - 12 provides a high Power Factor value greater than 0.9. In addition, with the low no load power consumption below 0.5W, and the set - up time less than 500ms, PLM - 12 is complied with the ErP regulation required by European Union for lighting fixtures.

PLM - 12 is a class II (without FG pin) power unit housed with the UL 94V - 0 rated flame retardant plastic case. The I/O terminals are designed with screw - less clamp style terminal block that greatly simplifies the wiring installation. Two types of models with different input voltage range are offered: PLM - 12 series, which operates from 110~295VAC, and PLM - 12E series, which operates from 180~295VAC. These two series are both constant current output design, supplying models with the current of 350mA, 500mA, 700mA and 1050mA, respectively.

Caratteristiche

Traduzione AI
  • 230VAC only or Full range (up to 295VAC) models available
  • Built - in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • Class 2 power unit (Blank type only)
  • No load power consumption <0.5W
  • High reliability, low cost

Applicazioni

Traduzione AI
  • Indoor LED lighting
  • LED office lighting
  • LED commercial lighting
  • LED decorative lighting