LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CREE LED CHA0410-R160-00PD0U0A40G product image
Immagini a scopo illustrativo

CREE LED CHA0410-R160-00PD0U0A40G

Produttore
Cod. Prod.
CHA0410-R160-00PD0U0A40G
Cod. LCSC
C21455064
Imballo
-
Numero Cliente
Attr. chiave
4000K 90 114° 12V Natural White LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCREE LED CHA0410-R160-00PD0U0A40G
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 5.6507$ 5.65
160+$ 2.2547$ 360.75
480+$ 2.1807$ 1046.74
960+$ 2.1429$ 2057.18
Package Standard80/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCREE LED
Imballo-
Lumens-
Color Temperature4000K
CRI Color Rendering Index90
Viewing Angle114°
Power(Watts)-
Wavelength - Dominant-
Voltage - Forward(Vf)12V
Illumination ColorNatural White
Operating Temperature-

Descrizione

Traduzione AI

The XLamp CHA LED series delivers an industry-leading combination of lumen density and luminous efficacy with an emitting surface as small as 3.3 mm. Compared to the existing XLamp CMU series LEDs, the CHA series offers 50% higher lumen density, significantly improving beam angle and luminous intensity. The XLamp CHA series LEDs are also compatible with existing optics and holder ecosystems designed for high-density chip-on-board applications. Pro9 versions deliver 15% higher efficacy at CRI 90 and CRI 95 than standard versions while maintaining color rendering quality. Pro9 LEDs feature the industry's highest operating temperature rating of 105°C, with the same maximum drive current as standard versions. In addition, all Pro9 LEDs share identical mechanical and electrical characteristics with their standard counterparts. XLamp CHA LEDs are optimized for high-end indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.

Caratteristiche

Traduzione AI
  • 4.2mm optical light source
  • Minimum CRI 90 and CRI 95 options
  • EasyWhite 2-step and 3-step binning
  • Premium Color 3-step binning
  • Forward voltage options: 12V grade and 36V grade
  • 85°C binning and characterization
  • Maximum drive current: 900mA (12V), 300mA (36V)
  • 114° viewing angle, uniform chromaticity distribution
  • Top solder connection
  • RoHS and REACH compliant
  • UL recognized component