MEAN WELL HVGC-240-1400AB
| Hersteller | MEAN WELLAsian Brands |
| Herst.-Teilenr. | HVGC-240-1400AB |
| LCSC-Nr. | C21156752 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | LED Drivers RoHS |
| Datenblatt | MEAN WELL HVGC-240-1400AB |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Hersteller | MEAN WELL | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Hersteller | MEAN WELL |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
HVGC - 240 series is a 240W LED AC/DC LED power supply featuring the constant current mode and high voltage output. HVGC - 240 operates from 180~528VAC and offers models with different rated current ranging between 700mA and 3500mA. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C ~ +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HVGC - 240 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Merkmale
- Wide input range 180 ~ 528VAC
- Constant Current mode output
- Metal housing with ClassⅠdesign
- Built-in active PFC function
- IP67 / IP65 design for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (dim-to-off); Smart timer dimming
- Typical lifetime >50000 hours
Anwendungen
- LED street lighting
- LED high-bay lighting
- Parking space lighting
- LED fishing lamp
- Type “HL” for use in ClassⅠ, Division 2 hazardous (Classified) location.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 63.8265 | $ 63.83 |
Standardgehäuse12/Full Box | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Hersteller | MEAN WELL | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies - External/Internal (Off-Board)/LED Drivers | |
| Hersteller | MEAN WELL |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
HVGC - 240 series is a 240W LED AC/DC LED power supply featuring the constant current mode and high voltage output. HVGC - 240 operates from 180~528VAC and offers models with different rated current ranging between 700mA and 3500mA. Thanks to the high efficiency up to 93.5%, with the fanless design, the entire series is able to operate for -40°C ~ +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. HVGC - 240 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
Merkmale
- Wide input range 180 ~ 528VAC
- Constant Current mode output
- Metal housing with ClassⅠdesign
- Built-in active PFC function
- IP67 / IP65 design for indoor or outdoor installations
- Function options: output adjustable via potentiometer; 3 in 1 dimming (dim-to-off); Smart timer dimming
- Typical lifetime >50000 hours
Anwendungen
- LED street lighting
- LED high-bay lighting
- Parking space lighting
- LED fishing lamp
- Type “HL” for use in ClassⅠ, Division 2 hazardous (Classified) location.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

