LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Spec Sensors 970-010 product image
Abbildung ähnlich

Spec Sensors 970-010

Hersteller
Herst.-Teilenr.
970-010
LCSC-Nr.
C21138764
Verp.
-
Kundennummer
Hauptmerkm.
UART Sensor Evaluation Boards RoHS
DatenblattSpec Sensors 970-010
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 375.7886$ 375.79
200+$ 149.9428$ 29988.56
500+$ 144.932$ 72466.00
1,000+$ 142.4565$ 142456.50
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
HerstellerSpec Sensors
Verp.-
Voltage - Supply2.6V~3.6V
InterfaceUART
Diameter (φD)-
Length44.5mm
FeaturesIntegrated ADC;Temperature compensation;Adjustable gain control;Low-power mode
Width20.8mm
Height8.9mm
Current - Supply10mA
Sensor Type-
Operating Temperature-20℃~+40℃

Beschreibung

KI-Übersetzung

SPEC Sensors offers a simple way to add compact, lightweight, high-performance, ultra-low-power gas sensing capabilities to IoT applications. Our screen-printed electrochemical sensor technology (SPEC Sensor™), combined with advanced electronics and algorithms, enables easy integration of gas sensing into wireless, portable, and connected solutions.

Merkmale

KI-Übersetzung
  • Simple digital UART interface
  • Includes USB-to-UART adapter (970 and 975 series)
  • Active and low-power modes
  • Integrated temperature and relative humidity sensor
  • Calibrated with temperature compensation
  • Durable: estimated service life up to 10 years
  • Compact and lightweight (less than 2 oz)
  • RoHS and REACH compliant

Anwendungen

KI-Übersetzung
  • IoT
  • Wireless Solutions
  • Portable Devices
  • Connected Solutions