ProLabs WRT-SFPL3T42SC-024-C
| Hersteller | |
| Herst.-Teilenr. | WRT-SFPL3T42SC-024-C |
| LCSC-Nr. | C20334547 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt | ProLabs WRT-SFPL3T42SC-024-C |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This SFP transceiver, compatible with JDSU WRT-SFPL3T42SC-024, delivers 1000Base-DWDM throughput up to 80km over SMF using a 1558.17nm wavelength via LC connector. It guarantees 100% compatibility with equivalent JDSU transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM is also supported for real-time access to operational parameters. This transceiver complies with the Trade Agreements Act (TAA).
Merkmale
- Compliant with INF-8074 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Anwendungen
- DWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise networks
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 586.603 | $ 586.60 |
| 200+ | $ 550.9371 | $ 110187.42 |
| 500+ | $ 532.5266 | $ 266263.30 |
| 1,000+ | $ 523.4296 | $ 523429.60 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | ProLabs |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
This SFP transceiver, compatible with JDSU WRT-SFPL3T42SC-024, delivers 1000Base-DWDM throughput up to 80km over SMF using a 1558.17nm wavelength via LC connector. It guarantees 100% compatibility with equivalent JDSU transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM is also supported for real-time access to operational parameters. This transceiver complies with the Trade Agreements Act (TAA).
Merkmale
- Compliant with INF-8074 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Anwendungen
- DWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise networks
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

