ProLabs FC9686MSC4-C
| Fabricante | |
| Cód. da peça | FC9686MSC4-C |
| Nº LCSC | C20324170 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | Fiber Optic Transceiver Modules RoHS |
| Folha de Dados | ProLabs FC9686MSC4-C |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ProLabs | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ProLabs |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
This Fujitsu FC9686MSC4 compatible SFP optical module delivers 1000Base-CWDM throughput, supporting transmission distances up to 40km over single-mode fiber (SMF) using a 1550nm wavelength with LC connectors. The product is guaranteed to be 100% compatible with equivalent Fujitsu optical modules. This easy-to-install, hot-pluggable optical module has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure proper initialization and equivalent performance. Digital Optical Monitoring (DOM) functionality is also integrated, allowing access to real-time operating parameters. This optical module is compliant with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.
Aplicações
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ProLabs | |
| Emb. | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Fabricante | ProLabs |
| Tipo | Descrição | |
|---|---|---|
| Emb. | - |
Descrição
This Fujitsu FC9686MSC4 compatible SFP optical module delivers 1000Base-CWDM throughput, supporting transmission distances up to 40km over single-mode fiber (SMF) using a 1550nm wavelength with LC connectors. The product is guaranteed to be 100% compatible with equivalent Fujitsu optical modules. This easy-to-install, hot-pluggable optical module has been programmed, uniquely serialized, and tested for data traffic and application performance to ensure proper initialization and equivalent performance. Digital Optical Monitoring (DOM) functionality is also integrated, allowing access to real-time operating parameters. This optical module is compliant with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS compliant and lead-free.
Aplicações
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

