LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD

MICROCHIP JANTX1N6152US/TR

Fabricante
Cód. da peça
JANTX1N6152US/TR
Nº LCSC
C20294272
Emb.
MELF-SQ(C)
Número do Cliente
Atrib. princ.
37.4V 40.1A@10/1000us 1.5kW 25.7V Bidirectional 20.6V MELF-SQ(C) TVS Diodes RoHS
Folha de DadosMICROCHIP JANTX1N6152US/TR
Conformidade RoHS2 documentos disponíveis
Peças alternativas3
Garantia em cada pedido
100% Autêntico · Devolução ou Substituição em 30 Dias

Especificações do Produto

Tudo
TipoDescrição
CategoriaCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
FabricanteMICROCHIP
Emb.MELF-SQ(C)
Clamping Voltage37.4V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)40.1A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown25.7V
typeTVS
Reverse Leakage Current (Ir)-
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)20.6V

Descrição

Tradução por IA

Qualified Levels: JAN, JANTX, JANTXV and JANS. This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressor (TVS) designs are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 volts with a 1500 watt rating for a 10/1000 us pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These are also available as both a non suffix part and an “A” version part involving different voltage tolerances as further described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.

Recursos

Tradução por IA
  • Also available in “C” Package (axial-leaded) 1N6138 – 1N6173
  • High surge current and peak pulse power provides transient voltage protection for sensitive circuits
  • Triple-layer passivation
  • Internal “Category 1” metallurgical bonds
  • Voidless hermetically sealed glass package
  • JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
  • RoHS compliant versions available (commercial grade only)

Aplicações

Tradução por IA
  • High-reliability applications