Bridgelux BXRE-57C0801-D-84
| 제조업체 | |
| 제조사 품번 | BXRE-57C0801-D-84 |
| LCSC 번호 | C20276232 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | LED COBs, Engines, Modules, Strips RoHS |
| 데이터시트 | Bridgelux BXRE-57C0801-D-84 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | Bridgelux | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
The V-Series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These Chip-on-Board (CoB) arrays can be driven efficiently at up to three times the nominal drive current, enabling design flexibility previously unattainable. These high luminous flux density light sources are designed to support a wide range of high-quality, low-cost directional luminaires and replacement lamps for indoor and outdoor commercial and residential applications. The V8 LED array is available in multiple electrical, color temperature, and CRI combinations, offering significant design flexibility and energy efficiency advantages. Lighting system designs incorporating these LED arrays deliver improved system-level efficacy and extended service life. Typical applications include replacement lamps as well as task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, and downlights.
주요 특징
- Typical efficacy of 178 lm/W at 3000K, CRI 80
- Compact high luminous flux density light source
- Uniform, high-quality illumination
- Available in minimum CRI 70, 80, and 90 options
- Simplified thermal path
- ENERGY STAR®/ANSI-compliant binning structure with 2, 3, and 4 SDCM options
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on, infinitely dimmable
- Vf bin code back-side marking
- Enhanced optical control
- Pixel-free, pure white light
- High-quality, true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform, consistent white light
- Lower operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Reduced maintenance costs
- Environmentally friendly with no disposal concerns
응용 분야
Replacement lamps, task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, downlights
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 4.9761 | $ 4.98 |
| 200+ | $ 1.9857 | $ 397.14 |
| 480+ | $ 1.919 | $ 921.12 |
| 1,000+ | $ 1.8873 | $ 1887.30 |
표준 패키지40/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| 제조업체 | Bridgelux | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
The V-Series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These Chip-on-Board (CoB) arrays can be driven efficiently at up to three times the nominal drive current, enabling design flexibility previously unattainable. These high luminous flux density light sources are designed to support a wide range of high-quality, low-cost directional luminaires and replacement lamps for indoor and outdoor commercial and residential applications. The V8 LED array is available in multiple electrical, color temperature, and CRI combinations, offering significant design flexibility and energy efficiency advantages. Lighting system designs incorporating these LED arrays deliver improved system-level efficacy and extended service life. Typical applications include replacement lamps as well as task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, and downlights.
주요 특징
- Typical efficacy of 178 lm/W at 3000K, CRI 80
- Compact high luminous flux density light source
- Uniform, high-quality illumination
- Available in minimum CRI 70, 80, and 90 options
- Simplified thermal path
- ENERGY STAR®/ANSI-compliant binning structure with 2, 3, and 4 SDCM options
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on, infinitely dimmable
- Vf bin code back-side marking
- Enhanced optical control
- Pixel-free, pure white light
- High-quality, true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform, consistent white light
- Lower operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Reduced maintenance costs
- Environmentally friendly with no disposal concerns
응용 분야
Replacement lamps, task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, downlights
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |