muRata SCC2230-D08-6
| Fabricant | |
| Réf. Fab. | SCC2230-D08-6 |
| Réf. LCSC | C20046434 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | SPI IMU (accelerometer + gyroscope) Multifunction RoHS |
| Fiche Technique | muRata SCC2230-D08-6 |
| Conformité RoHS | 5 documents disponibles |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Multifunction | |
| Fabricant | muRata | |
| Condit. | - | |
| Voltage - Supply | 3V~3.6V | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Gyroscope Measurement Range (MAX) | ±125dps | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | SPI | |
| Acceleration Measurement Range (MAX) | ±6g | |
| Sensor Type | IMU (accelerometer + gyroscope) | |
| Features | Support over-range detection |
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Multifunction | |
| Fabricant | muRata | |
| Condit. | - | |
| Voltage - Supply | 3V~3.6V | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Gyroscope Measurement Range (MAX) | ±125dps | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | SPI | |
| Acceleration Measurement Range (MAX) | ±6g | |
| Sensor Type | IMU (accelerometer + gyroscope) | |
| Features | Support over-range detection |
Description
SCC2230-D08 is a high-performance combined angular rate and acceleration sensor component. It consists of a Z-axis angular rate sensor and a three-axis accelerometer, both based on Murata's proven capacitive 3D-MEMS technology. Signal processing is performed in a mixed-signal ASIC that provides angular rate and acceleration outputs via a flexible SPI digital interface. The sensor elements and ASIC are packaged in a 24-pin pre-molded plastic housing, ensuring reliable operation throughout the product's entire lifecycle.
The SCC2230-D08 is designed, manufactured, and tested to meet demanding requirements for stability, reliability, and quality. The component delivers extremely stable output across a wide range of temperature, humidity, and vibration conditions. It features multiple advanced self-diagnostic functions, is suitable for SMD mounting, and complies with RoHS and ELV directives.
Caractéristiques
- ±125°/s Z-axis angular rate measurement range
- ±6g triaxial (XYZ) acceleration measurement range
- -40°C... +125°C operating range
- 3.0V...3.6V supply voltage
- SPI digital interface
- Extensive self-diagnostic functions
- Dimensions 15.0×8.5×4.3mm (L×W×H)
- RoHS-compliant robust SOIC plastic package, suitable for lead-free soldering and SMD mounting
- Proven capacitive 3D-MEMS technology
Applications
- SCC2230-D08 is designed for applications requiring high stability in demanding environmental conditions. Typical applications include:
- IMU in high-demand environments
- Platform stabilization and control
- Motion analysis and control
- Roll detection
- Robotic control systems
- Machine control systems
- Navigation systems
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Multifunction | |
| Fabricant | muRata | |
| Condit. | - | |
| Voltage - Supply | 3V~3.6V | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - | |
| Gyroscope Measurement Range (MAX) | ±125dps | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | SPI | |
| Acceleration Measurement Range (MAX) | ±6g | |
| Sensor Type | IMU (accelerometer + gyroscope) | |
| Features | Support over-range detection |
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Multifunction | |
| Fabricant | muRata | |
| Condit. | - | |
| Voltage - Supply | 3V~3.6V | |
| Output Bits | - | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Gyroscope Measurement Range (MAX) | ±125dps | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | SPI | |
| Acceleration Measurement Range (MAX) | ±6g | |
| Sensor Type | IMU (accelerometer + gyroscope) | |
| Features | Support over-range detection |
Description
SCC2230-D08 is a high-performance combined angular rate and acceleration sensor component. It consists of a Z-axis angular rate sensor and a three-axis accelerometer, both based on Murata's proven capacitive 3D-MEMS technology. Signal processing is performed in a mixed-signal ASIC that provides angular rate and acceleration outputs via a flexible SPI digital interface. The sensor elements and ASIC are packaged in a 24-pin pre-molded plastic housing, ensuring reliable operation throughout the product's entire lifecycle.
The SCC2230-D08 is designed, manufactured, and tested to meet demanding requirements for stability, reliability, and quality. The component delivers extremely stable output across a wide range of temperature, humidity, and vibration conditions. It features multiple advanced self-diagnostic functions, is suitable for SMD mounting, and complies with RoHS and ELV directives.
Caractéristiques
- ±125°/s Z-axis angular rate measurement range
- ±6g triaxial (XYZ) acceleration measurement range
- -40°C... +125°C operating range
- 3.0V...3.6V supply voltage
- SPI digital interface
- Extensive self-diagnostic functions
- Dimensions 15.0×8.5×4.3mm (L×W×H)
- RoHS-compliant robust SOIC plastic package, suitable for lead-free soldering and SMD mounting
- Proven capacitive 3D-MEMS technology
Applications
- SCC2230-D08 is designed for applications requiring high stability in demanding environmental conditions. Typical applications include:
- IMU in high-demand environments
- Platform stabilization and control
- Motion analysis and control
- Roll detection
- Robotic control systems
- Machine control systems
- Navigation systems
C20046434 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Détails |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |