LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET T499D106M050AHE1K0 product image
Abbildung ähnlich

KEMET T499D106M050AHE1K0

Hersteller
Herst.-Teilenr.
T499D106M050AHE1K0
LCSC-Nr.
C19939451
Verp.
-
Kundennummer
Hauptmerkm.
Tantalum Capacitors
DatenblattKEMET T499D106M050AHE1K0
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
1+$ 1.7476$ 1.75
200+$ 0.6984$ 139.68
500+$ 0.6746$ 337.30
1,000+$ 0.6635$ 663.50
Standardgehäuse500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Tantalum Capacitors
HerstellerKEMET
Verp.-

Beschreibung

KI-Übersetzung

KEMET T499 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing enable this series to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. The T499 AUTO meets Moisture Sensitivity Level (MSL) 1 per J STD 020, with unlimited floor life at ≤30°C/85% RH. The T499 AUTO is available in five standard EIA case sizes with RoHS-compliant terminations as standard.

Merkmale

KI-Übersetzung
  • Meets or exceeds EIA standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Symmetrical, compatible terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current tested
  • AEC-Q200 compliant
  • 100% steady-state accelerated aging
  • Voltage derating to 1/2 at 175°C

Anwendungen

KI-Übersetzung

Typical applications include decoupling and filtering in industrial and automotive end applications, such as DC/DC converters operating at temperatures up to 175°C, portable electronics, telecommunications, and control units.