LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
KEMET F872AE102M480C product image
Abbildung ähnlich

KEMET F872AE102M480C

Hersteller
Herst.-Teilenr.
F872AE102M480C
LCSC-Nr.
C19891098
Verp.
-
Kundennummer
Hauptmerkm.
Film Capacitors RoHS
DatenblattKEMET F872AE102M480C
RoHS-Konformität1 Dokumente verfügbar
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
1+$ 0.3768$ 0.38
200+$ 0.1504$ 30.08
500+$ 0.1454$ 72.70
1,000+$ 0.1429$ 142.90
Standardgehäuse2000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Capacitors/Film Capacitors
HerstellerKEMET
Verp.-

Beschreibung

KI-Übersetzung

The F872 series is constructed with metallized polypropylene film, encapsulated in self-extinguishing resin within a UL 94 V-0 rated material case. Suitable for X1 safety class EMI suppression filters in across-the-line applications worldwide.

Merkmale

KI-Übersetzung
  • Certifications: ENEC, UL, cUL, CQC
  • Rated Voltage: 480 VAC 50/60 Hz
  • Capacitance Range: 0.001 ~ 3.5 μF
  • Lead Pitch: 10 ~ 37.5 mm
  • Capacitance Tolerance: ±20%, ±10%
  • Climatic Category: 40/110/56, IEC 60068–1
  • Tape and reel packaging per IEC 60286–2
  • RoHS compliant with lead-free terminations
  • Operating Temperature Range: -40°C ~ +110°C
  • 100% factory screening test at 3000 VDC

Anwendungen

KI-Übersetzung

Suitable for EMI suppression filters requiring X1 safety class in across-the-line applications worldwide.