Banner Engineering QM30VT2-SS-QP
| Fabricant | |
| Réf. Fab. | QM30VT2-SS-QP |
| Réf. LCSC | C19857789 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | Multifunction RoHS |
| Fiche Technique | Banner Engineering QM30VT2-SS-QP |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Multifunction | |
| Fabricant | Banner Engineering | |
| Condit. | - | |
| Voltage - Supply | 10V~30V | |
| Diameter (φD) | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Current - Supply | 9mA | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| Sensor Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Multifunction | |
| Fabricant | Banner Engineering | |
| Condit. | - | |
| Voltage - Supply | 10V~30V | |
| Diameter (φD) | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Current - Supply | 9mA | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| Sensor Type | - | |
| Features | - |
Description
Continuously monitor machine health and uptime, and detect unexpected machine failures such as early bearing faults, imbalance, and misalignment using the Sure Cross QM30VT2 vibration and temperature sensor. The QM30VT2 works across a variety of machines to identify and predict failures in rotating components. When paired with a Sure Cross radio, the QM30VT2 becomes the ultimate predictive maintenance tool for wireless vibration and temperature monitoring.
Caractéristiques
- Detects dual-axis vibration up to 4 kHz bandwidth
- Outputs actionable data such as RMS velocity, RMS high-frequency acceleration, and peak velocity, preprocessed from vibration waveforms within the sensor
- Provides high-accuracy vibration and temperature measurements
- Industrial-grade sensor with compact form factor, mountable in the tightest locations
- Stainless steel or aluminum housing depending on model
- Connects to MultiHop Modbus radios or any Modbus network for easy setup and installation, even in the most inaccessible and harsh locations
- Operates as a Modbus slave device over RS-485
Applications
- Machine health monitoring
- Rotating component fault prediction
- Wireless vibration and temperature monitoring
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Multifunction | |
| Fabricant | Banner Engineering | |
| Condit. | - | |
| Voltage - Supply | 10V~30V | |
| Diameter (φD) | - | |
| Length | - | |
| Width | - | |
| Height | - | |
| Current - Supply | 9mA | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| Sensor Type | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Catégorie | Sensors, Transducers/Multifunction | |
| Fabricant | Banner Engineering | |
| Condit. | - | |
| Voltage - Supply | 10V~30V | |
| Diameter (φD) | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Current - Supply | 9mA | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| Sensor Type | - | |
| Features | - |
Description
Continuously monitor machine health and uptime, and detect unexpected machine failures such as early bearing faults, imbalance, and misalignment using the Sure Cross QM30VT2 vibration and temperature sensor. The QM30VT2 works across a variety of machines to identify and predict failures in rotating components. When paired with a Sure Cross radio, the QM30VT2 becomes the ultimate predictive maintenance tool for wireless vibration and temperature monitoring.
Caractéristiques
- Detects dual-axis vibration up to 4 kHz bandwidth
- Outputs actionable data such as RMS velocity, RMS high-frequency acceleration, and peak velocity, preprocessed from vibration waveforms within the sensor
- Provides high-accuracy vibration and temperature measurements
- Industrial-grade sensor with compact form factor, mountable in the tightest locations
- Stainless steel or aluminum housing depending on model
- Connects to MultiHop Modbus radios or any Modbus network for easy setup and installation, even in the most inaccessible and harsh locations
- Operates as a Modbus slave device over RS-485
Applications
- Machine health monitoring
- Rotating component fault prediction
- Wireless vibration and temperature monitoring
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Détails |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |