ABLIC S-8249AAA-M6T1U
| Producent | |
| Nr części prod. | S-8249AAA-M6T1U |
| Nr LCSC | C19760652 |
| Opak. | SOT-23-6 |
| Numer Klienta | |
| Klucz. cechy | SOT-23-6 Battery Management RoHS |
| Karta Katalogowa | ABLIC S-8249AAA-M6T1U |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~5V | |
| Type of Battery | - | |
| Features | Cell balancing;Overcharge protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~5V |
| Typ | Opis | |
|---|---|---|
| Type of Battery | - | |
| Features | Cell balancing;Overcharge protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The S-8249 Series is a voltage monitoring IC with a cell balancing function and includes a high-accuracy voltage detection circuit and a delay circuit. The S-8249 Series is suitable for cell balancing and overcharge protection of batteries and capacitors.
Funkcje
Tłumaczenie AI
- High-accuracy voltage detection circuit
- Cell balancing detection voltage: 2.0 V to 4.6 V (5 mV step)
- Accuracy ±12 mV ([2.0 V ≤ VBU < 2.4 V])
- Accuracy ±0.5% (2.4 V ≤ VBU ≤ 4.6 V)
- Cell balancing release voltage: 2.0 V to 4.6 V
- Accuracy ±24 mV ([2.0 V ≤ VBL < 2.4 V])
- Accuracy ±1.0% (2.4 V ≤ VBL ≤ 4.6 V)
- Overcharge detection voltage: 2.0 V to 4.6 V (5 mV step)
- Accuracy ±12 mV (2.0 V ≤ VCU < 2.4 V)
- Accuracy ±0.5% [2.4 V ≤ VCU ≤ 4.6 V]
- Overcharge release voltage: 2.0 V to 4.6 V
- Accuracy ±24 mV (2.0 V ≤ VCL < 2.4 V)
- Accuracy ±1.0% (2.4 V ≤ VCL ≤ 4.6 V)
- Nch transistor with ON resistance of 5 Ω typ. between the CB
- Cell balancing release voltage = Cell balancing detection voltage − Cell balancing hysteresis voltage (Cell balancing hysteresis voltage can be selected as 0 V or from a range of 0.1 V to 0.7 V in 50 mV step.)
- Overcharge release voltage = Overcharge detection voltage − Overcharge hysteresis voltage (Overcharge hysteresis voltage can be selected as 0 V or from a range of 0.1 V to 0.7 V in 50 mV step.)
Zastosowania
Tłumaczenie AI
- Rechargeable battery module
- Capacitor module
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
| 1+ | $ 2.4947 | $ 2.49 |
| 200+ | $ 0.9964 | $ 199.28 |
| 500+ | $ 0.9629 | $ 481.45 |
| 1,000+ | $ 0.9462 | $ 946.20 |
Standardowa Obudowa3000/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~5V | |
| Type of Battery | - | |
| Features | Cell balancing;Overcharge protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Producent | ABLIC | |
| Opak. | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~5V |
| Typ | Opis | |
|---|---|---|
| Type of Battery | - | |
| Features | Cell balancing;Overcharge protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The S-8249 Series is a voltage monitoring IC with a cell balancing function and includes a high-accuracy voltage detection circuit and a delay circuit. The S-8249 Series is suitable for cell balancing and overcharge protection of batteries and capacitors.
Funkcje
Tłumaczenie AI
- High-accuracy voltage detection circuit
- Cell balancing detection voltage: 2.0 V to 4.6 V (5 mV step)
- Accuracy ±12 mV ([2.0 V ≤ VBU < 2.4 V])
- Accuracy ±0.5% (2.4 V ≤ VBU ≤ 4.6 V)
- Cell balancing release voltage: 2.0 V to 4.6 V
- Accuracy ±24 mV ([2.0 V ≤ VBL < 2.4 V])
- Accuracy ±1.0% (2.4 V ≤ VBL ≤ 4.6 V)
- Overcharge detection voltage: 2.0 V to 4.6 V (5 mV step)
- Accuracy ±12 mV (2.0 V ≤ VCU < 2.4 V)
- Accuracy ±0.5% [2.4 V ≤ VCU ≤ 4.6 V]
- Overcharge release voltage: 2.0 V to 4.6 V
- Accuracy ±24 mV (2.0 V ≤ VCL < 2.4 V)
- Accuracy ±1.0% (2.4 V ≤ VCL ≤ 4.6 V)
- Nch transistor with ON resistance of 5 Ω typ. between the CB
- Cell balancing release voltage = Cell balancing detection voltage − Cell balancing hysteresis voltage (Cell balancing hysteresis voltage can be selected as 0 V or from a range of 0.1 V to 0.7 V in 50 mV step.)
- Overcharge release voltage = Overcharge detection voltage − Overcharge hysteresis voltage (Overcharge hysteresis voltage can be selected as 0 V or from a range of 0.1 V to 0.7 V in 50 mV step.)
Zastosowania
Tłumaczenie AI
- Rechargeable battery module
- Capacitor module
C19760652 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |