LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD

TI TMP100EVM

Fabricante
N.º de pieza fab.
TMP100EVM
Nº LCSC
C19447217
Emb.
-
Número de Cliente
Atrib. clave
I2C Sensor Evaluation Boards
Hoja de DatosTI TMP100EVM
Garantía en cada pedido
100% Auténtico · Devolución o Reemplazo en 30 Días

Especificaciones del Producto

Todo
TipoDescripción
CategoríaDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
FabricanteTI
Emb.-
Voltage - Supply-
Diameter (φD)-
InterfaceI2C
Length-
FeaturesLow-power mode;Threshold detection / event detection
Width-
Current - Supply-
Height-
Sensor Type-
Operating Temperature-

Descripción

Traducción por IA

The TMP10xEVM evaluation module is designed to be as simple as possible. It draws power from the connected RS-232 port and uses a FET pair and op-amp to interface the TMP10x's I²C connection with the RS-232 port. Only three inputs on the computer are available, but they are sufficient to control the TMP10x. One pin, DTR, is used to power the board, while the DSR and transmit data lines control SCL and SDA. The dual MOSFET Q1 is used to translate the high-voltage RS-232 levels to the TMP10x's logic levels. Pull-up resistors R1 and R2 are relatively large to minimize current consumption in the logic low state.