TI PT4476N
| Fabricante | |
| Cód. da peça | PT4476N |
| Nº LCSC | C19432302 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | 6.5V~17.5V 18V~36V DC DC Converters RoHS |
| Folha de Dados | TI PT4476N |
| Conformidade RoHS | 1 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TI | |
| Emb. | - | |
| Output Voltage | 6.5V~17.5V | |
| Ripple Noise | 120mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 8.5A | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Conversion Efficiency | 89% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TI | |
| Emb. | - | |
| Output Voltage | 6.5V~17.5V | |
| Ripple Noise | 120mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 10000uF |
| Tipo | Descrição | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 8.5A | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Conversion Efficiency | 89% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
Descrição
The PT4476 Excalibur™ DC/DC converter module combines state-of-theart power conversion technology with un-paralleled flexibility. Incorporating high efficiency and ultra-fast transient response, these modules provide up to 8.5A of output current over the programmable voltage range of 6.5V to 17.5V. The modules include a number of inbuilt features to facilitate system integration. These include a foldback output current limit, over-temperature protection, and an inhibit on/off control. A differential remote sense is also provided to compensate for voltage drop between the converter and load. For additional output current, one PT4476 may be operated with up to two PT4493 compatible booster modules. Each PT4493 adds an additional 8.5A of output current capability.
Recursos
- 18V to 36V Input Voltage Range
- Programmable Output Voltage Range: 6.5V to 17.5V
- -40°C to +85°C Ambient
- 1500 VDC Isolation
- 89% Efficiency
- On/Off Inhibit
- Differential Remote Sense
- 17A Output with PT4493
- Over-Current Protection
- Over-Temperature Protection
- Over-Voltage Protection
- Space-Saving Package
- Solderable Copper Case
- Safety Approvals: UL 60950 CSA 22.2 950 VDE EN60950 Pending
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TI | |
| Emb. | - | |
| Output Voltage | 6.5V~17.5V | |
| Ripple Noise | 120mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | 1 | |
| Iout | 8.5A | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Conversion Efficiency | 89% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Fabricante | TI | |
| Emb. | - | |
| Output Voltage | 6.5V~17.5V | |
| Ripple Noise | 120mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 10000uF |
| Tipo | Descrição | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 8.5A | |
| Height | - | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | - | |
| Conversion Efficiency | 89% | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;Under Voltage Protection | |
| Length | - | |
| Width | - |
Descrição
The PT4476 Excalibur™ DC/DC converter module combines state-of-theart power conversion technology with un-paralleled flexibility. Incorporating high efficiency and ultra-fast transient response, these modules provide up to 8.5A of output current over the programmable voltage range of 6.5V to 17.5V. The modules include a number of inbuilt features to facilitate system integration. These include a foldback output current limit, over-temperature protection, and an inhibit on/off control. A differential remote sense is also provided to compensate for voltage drop between the converter and load. For additional output current, one PT4476 may be operated with up to two PT4493 compatible booster modules. Each PT4493 adds an additional 8.5A of output current capability.
Recursos
- 18V to 36V Input Voltage Range
- Programmable Output Voltage Range: 6.5V to 17.5V
- -40°C to +85°C Ambient
- 1500 VDC Isolation
- 89% Efficiency
- On/Off Inhibit
- Differential Remote Sense
- 17A Output with PT4493
- Over-Current Protection
- Over-Temperature Protection
- Over-Voltage Protection
- Space-Saving Package
- Solderable Copper Case
- Safety Approvals: UL 60950 CSA 22.2 950 VDE EN60950 Pending
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

