ATGBICS by Approved Technology Ltd J8177A-C
| Producent | |
| Nr części prod. | J8177A-C |
| Nr LCSC | C17570969 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ATGBICS by Approved Technology Ltd J8177A-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The ATGBICS compatible J8177A-C 10/100/1000BASE-T copper SFP transceiver is a high-performance, cost-effective module compliant with IEEE 802.3-2002 and IEEE 802.3ab Gigabit Ethernet and 10/100/1000BASE-T standards. It supports data transmission at 10/100/1000Mbps over Category 5 UTP cable with a reach of up to 100 meters. The J8177A-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The J8177A-C provides SFP MSA-compliant standard serial ID information, accessible via a 2-wire serial CMOS EEPROM protocol at address A0h. The PHY IC is also accessible via the 2-wire serial bus at address ACh.
Funkcje
- Bidirectional data link up to 1.25Gb/s
- 10/100/1000BASE-T auto-negotiation
- Hot-pluggable SFP package
- Supports links up to 100m using Cat 5 UTP cable
- Full metal housing, low EMI
- Low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM
- +3.3V single power supply
- Commercial operating temperature range: 0 to 70℃
- PHY IC access via 2-wire serial bus
- Supports 10/100/1000BASE-T operation in host systems with SGMII interface
- Compliant with SFP MSA
- Compliant with IEEE Std 802.3-2002
- Compliant with FCC 47 CFR Part 15, Class B
- RoHS compliant
Zastosowania
Category 5 cable-based 1.25 Gigabit Ethernet, switch/router-to-switch/router links, high-speed I/O for file servers
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 93.1221 | $ 93.12 |
| 200+ | $ 37.1565 | $ 7431.30 |
| 500+ | $ 35.9159 | $ 17957.95 |
| 1,000+ | $ 35.301 | $ 35301.00 |
Standardowa Obudowa1/Full Bag | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ATGBICS by Approved Technology Ltd |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The ATGBICS compatible J8177A-C 10/100/1000BASE-T copper SFP transceiver is a high-performance, cost-effective module compliant with IEEE 802.3-2002 and IEEE 802.3ab Gigabit Ethernet and 10/100/1000BASE-T standards. It supports data transmission at 10/100/1000Mbps over Category 5 UTP cable with a reach of up to 100 meters. The J8177A-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The J8177A-C provides SFP MSA-compliant standard serial ID information, accessible via a 2-wire serial CMOS EEPROM protocol at address A0h. The PHY IC is also accessible via the 2-wire serial bus at address ACh.
Funkcje
- Bidirectional data link up to 1.25Gb/s
- 10/100/1000BASE-T auto-negotiation
- Hot-pluggable SFP package
- Supports links up to 100m using Cat 5 UTP cable
- Full metal housing, low EMI
- Low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM
- +3.3V single power supply
- Commercial operating temperature range: 0 to 70℃
- PHY IC access via 2-wire serial bus
- Supports 10/100/1000BASE-T operation in host systems with SGMII interface
- Compliant with SFP MSA
- Compliant with IEEE Std 802.3-2002
- Compliant with FCC 47 CFR Part 15, Class B
- RoHS compliant
Zastosowania
Category 5 cable-based 1.25 Gigabit Ethernet, switch/router-to-switch/router links, high-speed I/O for file servers
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |