LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Luminus Devices MP-3030-110H-30-95 product image
Immagini a scopo illustrativo

Luminus Devices MP-3030-110H-30-95

Produttore
Cod. Prod.
MP-3030-110H-30-95
Cod. LCSC
C17560484
Imballo
SMD3030-2P
Numero Cliente
Attr. chiave
3000K 2.8V -40℃~+85℃ SMD3030-2P LED White Lighting RoHS
Scheda TecnicaLuminus Devices MP-3030-110H-30-95
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.1277$ 0.13
200+$ 0.051$ 10.20
500+$ 0.0493$ 24.65
1,000+$ 0.0484$ 48.40
Package Standard5000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED White Lighting
ProduttoreLuminus Devices
ImballoSMD3030-2P
Lens Color-
Color Temperature3000K
Installation Method-
Wavelength - Dominant-
Viewing Angle120°
Voltage - Forward(Vf)2.8V
Power(Watts)-
Illumination Color-
Diode ConfigurationDiscrete Diode
Operating Temperature-40℃~+85℃

Descrizione

Traduzione AI

Luminus mid-power LEDs are illumination-grade solutions designed for high-performance general lighting applications. These advanced LEDs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus mid-power LEDs are among the most reliable light sources in the world today. Having passed a series of rigorous environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing — they are fully suitable for a wide range of high-performance and energy-efficient lighting applications. Luminus MP-3030 mid-power LEDs comply with the Restriction of Hazardous Substances Directive (RoHS).

Caratteristiche

Traduzione AI
  • High luminous efficacy
  • CRI options: minimum 80, 90, 95
  • Low thermal resistance
  • Compatible with automated pick-and-place equipment
  • Compatible with IR reflow soldering process
  • RoHS and REACH compliant

Applicazioni

Traduzione AI

Retrofit lamps, downlights, panel lighting, architectural lighting