Broadcom 5962-0822702KPA
| Produttore | |
| Cod. Prod. | 5962-0822702KPA |
| Cod. LCSC | C17516355 |
| Imballo | DIP-8 |
| Numero Cliente | |
| Attr. chiave | 40mA 1.4V DIP-8 Transistor, Photovoltaic Output Optoisolators |
| Scheda Tecnica | Broadcom 5962-0822702KPA |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Output Current | 40mA | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Forward(Vf) | 1.4V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 2 | |
| Features | Open-collector output |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Output Current | 40mA | |
| Operating Temperature | -55℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Forward(Vf) | 1.4V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 2 | |
| Features | Open-collector output |
Descrizione
These devices are single-channel, dual-channel, and quad-channel hermetic optocouplers. They are designed for operation and storage across the full temperature range and are available as commercial products, as fully tested MIL-PRF-38534 Class H or Class K devices, or through DLA Standard Microcircuit Drawing (SMD) 5962-08227. All devices are manufactured and tested on a MIL-PRF-38534 certified production line, with Class H and Class K devices listed in the DLA Qualified Products Database supplementary information sheet QML-38534 as hybrid microcircuits. Each channel contains a GaAsP LED optically coupled to an integrated high-gain photodetector. The high-gain output stage features an open-collector output, providing lower saturation voltage and higher signal transfer speed compared to conventional phototransistor Darlington optocouplers. The devices operate normally at supply voltages as low as 3.0V without adverse effects on parametric performance. At an input current of only 0.5 mA, these devices achieve a minimum current transfer ratio (CTR) of 300%, making them well-suited for low input current applications such as MOS, CMOS, low-power logic interfaces, or line receivers.
Caratteristiche
- Low power consumption
- 3.3V supply voltage
- Dual marking with device part number and DLA Standard Microcircuit Drawing (SMD)
- Manufactured and tested on MIL-PRF-38534 certified production line
- QML-38534, Class H and Class K
- Three hermetic package configurations
- Guaranteed performance over full temperature range of -55°C to +125°C
- Low input current requirement: 0.5mA
- High current transfer ratio: typical 1500% at IF = 0.5 mA
- Low output saturation voltage: typical 0.11V
- 1500Vdc isolation test voltage
- Functionally compatible with HCPL-4701/31, -070A/31
Applicazioni
- High-reliability systems
- Telephone ring detection
- Microprocessor system interfaces
- Transportation, medical, and life-critical systems
- Isolated input line receivers
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1846.8892 | $ 1846.89 |
| 200+ | $ 736.9211 | $ 147384.22 |
| 500+ | $ 712.2956 | $ 356147.80 |
| 1,000+ | $ 700.1282 | $ 700128.20 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Output Current | 40mA | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Forward(Vf) | 1.4V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 2 | |
| Features | Open-collector output |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Output Current | 40mA | |
| Operating Temperature | -55℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Forward(Vf) | 1.4V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Channels | 2 | |
| Features | Open-collector output |
Descrizione
These devices are single-channel, dual-channel, and quad-channel hermetic optocouplers. They are designed for operation and storage across the full temperature range and are available as commercial products, as fully tested MIL-PRF-38534 Class H or Class K devices, or through DLA Standard Microcircuit Drawing (SMD) 5962-08227. All devices are manufactured and tested on a MIL-PRF-38534 certified production line, with Class H and Class K devices listed in the DLA Qualified Products Database supplementary information sheet QML-38534 as hybrid microcircuits. Each channel contains a GaAsP LED optically coupled to an integrated high-gain photodetector. The high-gain output stage features an open-collector output, providing lower saturation voltage and higher signal transfer speed compared to conventional phototransistor Darlington optocouplers. The devices operate normally at supply voltages as low as 3.0V without adverse effects on parametric performance. At an input current of only 0.5 mA, these devices achieve a minimum current transfer ratio (CTR) of 300%, making them well-suited for low input current applications such as MOS, CMOS, low-power logic interfaces, or line receivers.
Caratteristiche
- Low power consumption
- 3.3V supply voltage
- Dual marking with device part number and DLA Standard Microcircuit Drawing (SMD)
- Manufactured and tested on MIL-PRF-38534 certified production line
- QML-38534, Class H and Class K
- Three hermetic package configurations
- Guaranteed performance over full temperature range of -55°C to +125°C
- Low input current requirement: 0.5mA
- High current transfer ratio: typical 1500% at IF = 0.5 mA
- Low output saturation voltage: typical 0.11V
- 1500Vdc isolation test voltage
- Functionally compatible with HCPL-4701/31, -070A/31
Applicazioni
- High-reliability systems
- Telephone ring detection
- Microprocessor system interfaces
- Transportation, medical, and life-critical systems
- Isolated input line receivers
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

