Broadcom HCPL-5150-300
| Produttore | |
| Cod. Prod. | HCPL-5150-300 |
| Cod. LCSC | C17516158 |
| Imballo | DIP-8 |
| Numero Cliente | |
| Attr. chiave | 600mA 5V 1.5V 1.5V DC DIP-8 Isolators - Gate Drivers |
| Scheda Tecnica | Broadcom HCPL-5150-300 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Isolators - Gate Drivers | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Power Dissipation | 295mW | |
| Output Current | 600mA | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 1.5V | |
| Forward Current(If) | 18mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 500ns;500ns | |
| Input threshold current | 9mA | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Isolators - Gate Drivers | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Power Dissipation | 295mW | |
| Output Current | 600mA | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 1.5V |
| Tipo | Descrizione | |
|---|---|---|
| Forward Current(If) | 18mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 500ns;500ns | |
| Input threshold current | 9mA | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
Descrizione
The HCPL-515x contains a GaAsP LED optically coupled to an integrated circuit with a power output stage. The device is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltage required for gating devices. The voltage and current provided by this optocoupler make it ideal for directly driving IGBTs rated up to 1200V/50A. For higher-rated IGBTs, the HCPL-515x can be used to drive a discrete power stage that drives the IGBT gate.
Caratteristiche
- Guaranteed stable performance over full temperature range -55°C to +125°C
- Manufactured and tested on certified production lines
- Hermetic package
- Dual-marked with device part number and standard microcircuit drawing number
- QML-38534 compliant
- Functionally compatible with HCPL-3150
- Minimum peak output current: 0.5A
- Minimum CMR of 10 kV/μs at VCM = 1000V
- Maximum VOL of 1.0V without negative gate drive
- Maximum supply current ICC = 5mA
- UVLO with hysteresis
- Wide VCC operating range: 15V to 30V
- Maximum propagation delay: 500ns
- Maximum device-to-device delay: ±0.35ms
Applicazioni
- Industrial environments
- High-reliability systems
- Harsh industrial environments
- Isolated IGBT/MOSFET gate drive
- AC and brushless DC motor drives
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 346.1902 | $ 346.19 |
| 200+ | $ 138.1326 | $ 27626.52 |
| 500+ | $ 133.5169 | $ 66758.45 |
| 1,000+ | $ 131.236 | $ 131236.00 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Isolators - Gate Drivers | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Power Dissipation | 295mW | |
| Output Current | 600mA | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 1.5V | |
| Forward Current(If) | 18mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 500ns;500ns | |
| Input threshold current | 9mA | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Isolators - Gate Drivers | |
| Produttore | Broadcom | |
| Imballo | DIP-8 | |
| Power Dissipation | 295mW | |
| Output Current | 600mA | |
| Data Rate | - | |
| Operating Temperature | -55℃~+125℃ | |
| Output voltage | - | |
| Reverse Voltage | 5V | |
| Voltage - Supply | 1.5V |
| Tipo | Descrizione | |
|---|---|---|
| Forward Current(If) | 18mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Propagation Delay(tpd) | 500ns;500ns | |
| Input threshold current | 9mA | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
Descrizione
The HCPL-515x contains a GaAsP LED optically coupled to an integrated circuit with a power output stage. The device is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltage required for gating devices. The voltage and current provided by this optocoupler make it ideal for directly driving IGBTs rated up to 1200V/50A. For higher-rated IGBTs, the HCPL-515x can be used to drive a discrete power stage that drives the IGBT gate.
Caratteristiche
- Guaranteed stable performance over full temperature range -55°C to +125°C
- Manufactured and tested on certified production lines
- Hermetic package
- Dual-marked with device part number and standard microcircuit drawing number
- QML-38534 compliant
- Functionally compatible with HCPL-3150
- Minimum peak output current: 0.5A
- Minimum CMR of 10 kV/μs at VCM = 1000V
- Maximum VOL of 1.0V without negative gate drive
- Maximum supply current ICC = 5mA
- UVLO with hysteresis
- Wide VCC operating range: 15V to 30V
- Maximum propagation delay: 500ns
- Maximum device-to-device delay: ±0.35ms
Applicazioni
- Industrial environments
- High-reliability systems
- Harsh industrial environments
- Isolated IGBT/MOSFET gate drive
- AC and brushless DC motor drives
C17516158 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |