LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ATGBICS by Approved Technology Ltd PAN-SFP-PLUS-LR-C product image
Immagini a scopo illustrativo

ATGBICS by Approved Technology Ltd PAN-SFP-PLUS-LR-C

Produttore
Cod. Prod.
PAN-SFP-PLUS-LR-C
Cod. LCSC
C17299599
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda TecnicaATGBICS by Approved Technology Ltd PAN-SFP-PLUS-LR-C
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 117.8697$ 117.87
200+$ 47.0321$ 9406.42
500+$ 45.4607$ 22730.35
1,000+$ 44.6829$ 44682.90
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

The ATGBICS compatible PAN-SFP-PLUS-LR-C is an ultra-compact 10Gb/s optical transceiver module designed for 10Gb/s serial optical communication applications. The AT-SP10LR converts 10Gb/s serial electrical data streams to 10Gb/s optical output signals, and converts 10Gb/s optical input signals to 10Gb/s serial electrical data streams. The high-speed 10Gb/s electrical interface is fully compliant with the SFI specification. A high-performance 1310nm DFB transmitter and high-sensitivity PIN receiver deliver excellent performance for Ethernet applications over links up to 10km. The SFP+ module complies with SFF-8431, SFF-8432, and IEEE 802.3ae 10GBASE-LR standards. Digital diagnostic functions are accessible via a 2-wire serial interface, compliant with SFF-8472 specification. The fully SFP-compliant form factor provides hot-pluggable capability, facilitates optical port upgrades, and minimizes EMI.

Caratteristiche

Traduzione AI
  • Supports 9.95 to 11.3Gb/s bit rate, hot-pluggable
  • Duplex LC connector
  • 1310nm DFB transmitter, PIN photodetector
  • Single-mode fiber link up to 10km
  • 2-wire interface for management, compliant with SFF 8472 digital diagnostic monitoring interface
  • Power supply: +3.3V
  • Power consumption <1.5W
  • Commercial temperature range: 0~70℃
  • RoHS compliant

Applicazioni

Traduzione AI

10GBASE-LR/LW Ethernet, SONET OC-192/SDH, 10G Fibre Channel