LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD

ATGBICS by Approved Technology Ltd FWLF-1631-56-C

Fabricant
Réf. Fab.
FWLF-1631-56-C
Réf. LCSC
C17238732
Condit.
-
Numéro Client
Caract. clés
Fiber Optic Transceiver Modules RoHS
Fiche TechniqueATGBICS by Approved Technology Ltd FWLF-1631-56-C
Garantie sur chaque commande
100% Authentique · Retour ou échange sous 30 Jours

Spécifications du Produit

Tout

Description

Traduction par IA

FWLF-1631-56 is a Finisar-compatible transceiver, DWDM Ch56 SFP 2.7GBase type (wavelength 1532.68nm, single-mode fiber, LC connector, with digital optical monitoring). SFP transceiver type is fiber optic, maximum data rate 2700 Mbit/s, interface type SFP+. Product color is silver, housing material is metal, country of origin is the United Kingdom. Input voltage 3.3V, maximum voltage 3.5V, typical power consumption 1W. Product dimensions: width 13.4mm, depth 56.5mm, height 8.5mm. Quantity 1, packaging type is box.

Caractéristiques

Traduction par IA
  • Fiber optic SFP transceiver
  • Maximum data transfer rate 2700 Mbit/s
  • Interface type SFP+
  • Silver finish, metal housing
  • Made in UK
  • Input voltage 3.3V
  • Maximum voltage 3.5V
  • Typical power consumption 1W
  • Width 13.4mm, depth 56.5mm, height 8.5mm
  • Quantity 1
  • Package type: box