UTC UM66T32LK-T92-K
| Hersteller | UTCAsian Brands |
| Herst.-Teilenr. | UM66T32LK-T92-K |
| LCSC-Nr. | C171445 |
| Verp. | TO-92-3 |
| Kundennummer | |
| Hauptmerkm. | CMOS Melody Integrated Circuit |
| Datenblatt | UTC UM66T32LK-T92-K |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | UTC | |
| Verp. | TO-92-3 | |
| Type | - | |
| Operating Temperature | -10℃~+60℃ | |
| Features | - | |
| Interface | - | |
| Resolution (Bits) | - | |
| Voltage - Supply | 1.5V~4.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | UTC | |
| Verp. | TO-92-3 | |
| Type | - | |
| Operating Temperature | -10℃~+60℃ |
| Typ | Beschreibung | |
|---|---|---|
| Features | - | |
| Interface | - | |
| Resolution (Bits) | - | |
| Voltage - Supply | 1.5V~4.5V |
Beschreibung
The UTC UM66TXXL series are CMOS LSI designed for using in door bell, telephone and toy application. It is an on-chip ROM programmed for musical performance. Produced by CMOS technology, the device results in very low power consumption. Since the UTC UM66TXXL series include oscillation circuits a compact melody module can be constructed with only a few additional components.
Merkmale
- 64 -Note Rom memory
- 1.5V~4.5V power supply and low power consumption
- Dynamic speaker can be driven with external NPN transistor
- 0SC resistor hold mode
- Power on reset: melody begins from the first note
- Built in level hold mode
Anwendungen
- door bell
- telephone
- toy
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.2359 | $ 1.18 |
| 50+ | $ 0.1865 | $ 9.33 |
| 150+ | $ 0.1653 | $ 24.80 |
| 1,000+ | $ 0.1389 | $ 138.90 |
| 2,000+ | $ 0.1272 | $ 254.40 |
| 5,000+ | $ 0.1201 | $ 600.50 |
Standardgehäuse1000/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | UTC | |
| Verp. | TO-92-3 | |
| Type | - | |
| Operating Temperature | -10℃~+60℃ | |
| Features | - | |
| Interface | - | |
| Resolution (Bits) | - | |
| Voltage - Supply | 1.5V~4.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | UTC | |
| Verp. | TO-92-3 | |
| Type | - | |
| Operating Temperature | -10℃~+60℃ |
| Typ | Beschreibung | |
|---|---|---|
| Features | - | |
| Interface | - | |
| Resolution (Bits) | - | |
| Voltage - Supply | 1.5V~4.5V |
Beschreibung
The UTC UM66TXXL series are CMOS LSI designed for using in door bell, telephone and toy application. It is an on-chip ROM programmed for musical performance. Produced by CMOS technology, the device results in very low power consumption. Since the UTC UM66TXXL series include oscillation circuits a compact melody module can be constructed with only a few additional components.
Merkmale
- 64 -Note Rom memory
- 1.5V~4.5V power supply and low power consumption
- Dynamic speaker can be driven with external NPN transistor
- 0SC resistor hold mode
- Power on reset: melody begins from the first note
- Built in level hold mode
Anwendungen
- door bell
- telephone
- toy
C171445 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |