LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SILICON LABS 599KCA000103DG product image
Abbildung ähnlich

SILICON LABS 599KCA000103DG

Hersteller
Herst.-Teilenr.
599KCA000103DG
LCSC-Nr.
C1689151
Verp.
SMD7050-8P
Kundennummer
Hauptmerkm.
SMD7050-8P Oscillators
DatenblattSILICON LABS 599KCA000103DG
Alternativteile1
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
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 28.2965$ 28.30
200+$ 10.951$ 2190.20
500+$ 10.5666$ 5283.30
1,000+$ 10.3753$ 10375.30
Standardgehäuse50/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSILICON LABS
Verp.SMD7050-8P

Beschreibung

KI-Übersetzung

The Si598 XO/Si599 VCXO utilizes Silicon Laboratories' advanced DSPLL circuitry to provide a low-jitter clock at any frequency. They are user-programmable to any output frequency from 10 to 810 MHz with 28 parts per trillion (PPT) resolution. The device is programmed via a 2-pin I²C compatible serial interface. The wide frequency range and ultra-fine programming resolution make these devices ideal for applications that require in-circuit dynamic frequency adjustments or multi-rate operation with non-integer related rates. Using an integrated crystal, these devices provide stable low jitter frequency synthesis and replace multiple XOs, clock generators, and DAC controlled VCXOs.

Merkmale

KI-Übersetzung
  • I²C programmable output frequencies from 10 to 810 MHz
  • 0.5 ps RMS phase jitter
  • Superior power supply rejection: 0.3–0.4 ps additive jitter
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • 1.8, 2.5, or 3.3 V supply
  • Pin- and register-compatible with Si570/571
  • Programmable with 28 parts per trillion frequency resolution
  • Integrated crystal provides stability and low phase noise
  • Frequency changes up to ±3500 ppm are glitchless
  • -40 to 85 ℃ operation
  • Industry-standard 5x7 mm package

Anwendungen

KI-Übersetzung
  • SONET / SDH / xDSL
  • Ethernet / Fibre Channel
  • 3G SDI / HD SDI
  • Multi-rate PLLs
  • Multi-rate reference clocks

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
599KCA000103DGRSILICON LABSSMD7050-8P0$ 31.9481