LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
Littelfuse AK10-430C-Y product image
실제 제품과 다를 수 있음

Littelfuse AK10-430C-Y

제조업체
제조사 품번
AK10-430C-Y
LCSC 번호
C1665982
포장
Through Hole
고객 번호
주요 제원
625VC Clamp 10000A@8/20us Ipp TVS DIODE Through Hole
데이터시트Littelfuse AK10-430C-Y
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 35.6475$ 35.65
200+$ 13.7951$ 2759.02
500+$ 13.3116$ 6655.80
1,000+$ 13.0706$ 13070.60
표준 패키지56/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
제조업체Littelfuse
포장Through Hole
Clamping Voltage625V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)10kA@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of Channels1
Voltage - Breakdown490V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)430V
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The AK10-Y series of high power TVS diode is specially designed for meeting severe surge test environment of both AC and DC line protection applications. It features a very fast response and ultra low clamping characteristics as compared to MOVs (Metal Oxide Varistors). It accomplishes this by virtue of the FoldbackTM technology, which provides a clamping voltage lower than the avalanche voltage (but above the rated working voltage); therefore, any voltage rise due to increased current conduction is maintained at a minimum magnitude, providing the best possible protection level. These AK components can be connected in series and / or parallel to create a very high surge current protection solution.

주요 특징

AI 번역
  • Recognized to UL 497B as an Isolated Loop Circuit Protector
  • Both reflow and wave soldering capable
  • Very low clamping voltage
  • Ultra compact: less than onetenth the size of traditional discrete solutions
  • Sharp breakdown voltage
  • Low slope resistance
  • Bi-directional
  • Foldback technology for superior clamping factor Symmetric in leads width for easier soldering during assembly
  • IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000-4-2
  • EFT protection of data lines in accordance with IEC 61000- 4-4
  • Halogen-free and RoHS compliant
  • Glass passivated junction
  • Pb-free E4 means 2nd level interconnect is Pb-free and the terminal finish material is silver